BEL POWER SOLUTIONS INC UIE48T36033 DC/DC Converter, 3.3V dc/ 36 A, 100V dc Input, 18V dc Input 120 W, Through Hole, 85

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
785-833
Mfr. Part No.:
UIE48T36033-NDABG
Manufacturer:
BEL POWER SOLUTIONS INC
Find similar products by selecting one or more attributes.
Select all

Brand

BEL POWER SOLUTIONS INC

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V dc

Maximum Input Voltage

100V dc

Output Current 1

36A

Mount Type

Through Hole

Number of Outputs

1

MTBF

14300000h

Ripple and Noise

50mV

Isolation Voltage

2250V dc

Maximum Output Power

120W

Series

UIE48T36033

Standards/Approvals

RoHS

Weight

32g

Efficiency

90.5%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Maximum Switching Frequency

300kHz

COO (Country of Origin):
MY
The BEL POWER SOLUTIONS INC DC-DC converter provides superior efficiency in a Compact 1/8 brick size, is designed specifically for high current applications with limited airflow and elevated ambient temperatures.

Industry-standard eighth-brick pin-out for easy integration

Delivers 120W at 90.5% efficiency, maximising power utilization

Wide input voltage range of 18 to 75V accommodates diverse applications

Includes comprehensive protection features to enhance reliability

Supports a low height of just 0.44 inches for space-saving designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy