MEAN WELL NSD15-D DC/DC Converter, 36V dc, 9.4 V dc/, 9.4V dc Input 15 W, Board, 70 °C Max Temp -25 °C Min Temp, 6-Pin
- RS Stock No.:
- 632-235
- Mfr. Part No.:
- NSD15-48D15
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
PHP1,277.22
(exc. VAT)
PHP1,430.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,277.22 |
*price indicative
- RS Stock No.:
- 632-235
- Mfr. Part No.:
- NSD15-48D15
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 36V dc, 9.4V dc | |
| Maximum Input Voltage | 72V | |
| Minimum Input Voltage | 9.4V dc | |
| Mount Type | Board | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV | |
| Maximum Output Power | 15W | |
| Length | 50.8mm | |
| Series | NSD15-D | |
| Standards/Approvals | RCM, CE | |
| Width | 38.1mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Efficiency | 0.84% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 36V dc, 9.4V dc | ||
Maximum Input Voltage 72V | ||
Minimum Input Voltage 9.4V dc | ||
Mount Type Board | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV | ||
Maximum Output Power 15W | ||
Length 50.8mm | ||
Series NSD15-D | ||
Standards/Approvals RCM, CE | ||
Width 38.1mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Efficiency 0.84% | ||
- COO (Country of Origin):
- CN
The MEANWELL 15W DC-DC regulated dual output converter features a wide 4:1 DC input range and 1500VDC input/output isolation. It includes protections against short circuit, overload, and over voltage, and has a built-in EMI filter. The unit is cooled by free air convection, provides output voltage trimming, and includes built-in remote ON/OFF control for convenient operation.
100% full load burn-in test
Lost cost
High reliability
Related links
- MEAN WELL NSD15 DC/DC Converter 36V Input Through Hole
- MEAN WELL NSD15 DC/DC Converter 36V Input Through Hole
- MEAN WELL NSD15 DC/DC Converter 36V Input Through Hole
- KEMET 9.4 nF Multilayer Ceramic Capacitor 10 %, Surface
- MEAN WELL NSD10-D DC/DC Converter 9.8 V dc/ 9.8V dc Input 10 W 70 °C Max Temp -25 °C Min
- MEAN WELL NSD15-S DC/DC Converter 36V dc Input 3 A Surface, 70 °C Max Temp -25 °C Min Temp
- TRACO POWER THL 25 DC/DC Converter 36V dc Input PCB 6-Pin
- Recom RP15-FW DC/DC Converter -12 V/ Through Hole 6-Pin Tube
