MEAN WELL NSD15 DC/DC Converter, 12V/ 1.25 A, 36V Input, 9.4V Input 15 W, Through Hole, 70 °C Max Temp -25 °C Min Temp,
- RS Stock No.:
- 938-874
- Mfr. Part No.:
- NSD15-12S12
- Manufacturer:
- MEAN WELL
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-874
- Mfr. Part No.:
- NSD15-12S12
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 12V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 9.4V | |
| Output Current 1 | 1.25A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 12058.3kH | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 8 | |
| Maximum Output Power | 15W | |
| Length | 50.8mm | |
| Standards/Approvals | CE | |
| Depth | 9.82mm | |
| Width | 38.1mm | |
| Series | NSD15 | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 12V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 9.4V | ||
Output Current 1 1.25A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 12058.3kH | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 8 | ||
Maximum Output Power 15W | ||
Length 50.8mm | ||
Standards/Approvals CE | ||
Depth 9.82mm | ||
Width 38.1mm | ||
Series NSD15 | ||
Efficiency 81% | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
The MEAN WELL DC-DC regulated power supply designed to provide consistent power for various applications, ensuring stable performance under variable load conditions.
Ensures output ripple and noise levels are a maximum of 75mVp-p
Features ±2.0% voltage tolerance for enhanced reliability
Incorporates built-in overload and short circuit protection for safety
Designed to function within a wide temperature range of -25 to +70°C
Related links
- MEAN WELL NSD15 DC/DC Converter 36V Input Through Hole
- MEAN WELL NSD15 DC/DC Converter 36V Input Through Hole
- MEAN WELL NSD15 DC/DC Converter 36V Input Through Hole
- MEAN WELL NSD15-D DC/DC Converter 9.4 V dc/ Board 6-Pin
- MEAN WELL NSD15-S DC/DC Converter 36V dc Input 3 A Surface, 70 °C Max Temp -25 °C Min Temp
- MEAN WELL NSD10-S DC/DC Converter 36V dc Input 830 mA Surface
- MEAN WELL SDM30 DC/DC Converter 9.2V dc Input +85 °C Max Temp -25 °C Min Temp
- MEAN WELL NSD05 DC/DC Converter 36V Input Through Hole, 70 °C Max Temp -25 °C Min
