MEAN WELL NSD15 DC/DC Converter, 5V/ 3 A, 36V Input, 9.4V Input 15 W, Through Hole, 70 °C Max Temp -25 °C Min Temp,

N

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
938-878
Mfr. Part No.:
NSD15-48S5
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

5V

Minimum Input Voltage

9.4V

Maximum Input Voltage

36V

Output Current 1

3A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

12058.3kH

Number of Outputs

1

Ripple and Noise

100mV Pk-Pk

Number of Pins

8

Isolation Voltage

1.5kV dc

Maximum Output Power

15W

Width

38.1mm

Standards/Approvals

CE

Length

50.8mm

Depth

9.82mm

Series

NSD15

Maximum Operating Temperature

70°C

Efficiency

81%

Minimum Operating Temperature

-25°C

COO (Country of Origin):
CN
The MEAN WELL Compact DC-DC regulated converter designed to provide reliable power with single output functionality, ensuring consistent performance across various load conditions.

Ensures output ripple and noise levels are a maximum of 75mVp-p

Features ±2.0% voltage tolerance for enhanced reliability

Incorporates built-in overload and short circuit protection for safety

Designed to function within a wide temperature range of -25 to +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy