MEAN WELL NSD05 DC/DC Converter, 5V/ 1 A, 36V Input, 9.2V Input 5 W, Through Hole, 70 °C Max Temp -25 °C Min Temp, 5-Pin
- RS Stock No.:
- 938-870
- Mfr. Part No.:
- NSD05-12S5
- Manufacturer:
- MEAN WELL
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-870
- Mfr. Part No.:
- NSD05-12S5
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 9.2V | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 11455.9kH | |
| Number of Outputs | 1 | |
| Ripple and Noise | 75mV Pk-Pk | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 5 | |
| Maximum Output Power | 5W | |
| Series | NSD05 | |
| Length | 40.6mm | |
| Standards/Approvals | CB | |
| Width | 25.4mm | |
| Depth | 8.3mm | |
| Minimum Operating Temperature | -25°C | |
| Efficiency | 76% | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 9.2V | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 11455.9kH | ||
Number of Outputs 1 | ||
Ripple and Noise 75mV Pk-Pk | ||
Isolation Voltage 1kV dc | ||
Number of Pins 5 | ||
Maximum Output Power 5W | ||
Series NSD05 | ||
Length 40.6mm | ||
Standards/Approvals CB | ||
Width 25.4mm | ||
Depth 8.3mm | ||
Minimum Operating Temperature -25°C | ||
Efficiency 76% | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
The MEAN WELL Compact DC-DC regulated converter designed for efficient power supply. It converts input voltage into a stable 5V output, Ideal for demanding applications requiring consistent performance.
Provides high efficiency of 82%, minimising energy loss
Complies with safety standards including TUV, IEC62368-1
Offers automatic recovery from overload and short circuit conditions
Related links
- MEAN WELL NSD05 DC/DC Converter 72V Input Through Hole 5-Pin
- MEAN WELL NSD05 DC/DC Converter 36V Input Through Hole, 70 °C Max Temp -25 °C Min
- MEAN WELL SDM30 DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp -25 °C Min
- MEAN WELL NSD10-S DC/DC Converter 36V dc Input 2 A Surface
- MEAN WELL NSD15-S DC/DC Converter 36V dc Input 3 A Surface, 70 °C Max Temp -25 °C Min Temp
- MEAN WELL SDM30 DC/DC Converter 9.2V dc Input +85 °C Max Temp -25 °C Min Temp
- MEAN WELL PSD 30 DC/DC Converter 18V dc Input 5 A Chassis Mount, 60 °C Max Temp 60 °C Min Temp
- MEAN WELL SLW05 DC/DC Converter 18V Input DIP, 71 °C Max Temp -25 °C Min Temp
