MEAN WELL SLW05 DC/DC Converter, 5V dc/, 18V Input, 18V dc Input 5 W, DIP, 71 °C Max Temp -25 °C Min Temp
- RS Stock No.:
- 632-242
- Mfr. Part No.:
- SLW05B-05
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
PHP1,226.00
(exc. VAT)
PHP1,373.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,226.00 |
*price indicative
- RS Stock No.:
- 632-242
- Mfr. Part No.:
- SLW05B-05
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 18V dc | |
| Maximum Input Voltage | 18V | |
| Mount Type | DIP | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1kV | |
| Maximum Output Power | 5W | |
| Length | 50.8mm | |
| Series | SLW05 | |
| Width | 25.4mm | |
| Standards/Approvals | CE, EN55032 | |
| Maximum Operating Temperature | 71°C | |
| Minimum Operating Temperature | -25°C | |
| Efficiency | 0.82% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 18V dc | ||
Maximum Input Voltage 18V | ||
Mount Type DIP | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
Isolation Voltage 1kV | ||
Maximum Output Power 5W | ||
Length 50.8mm | ||
Series SLW05 | ||
Width 25.4mm | ||
Standards/Approvals CE, EN55032 | ||
Maximum Operating Temperature 71°C | ||
Minimum Operating Temperature -25°C | ||
Efficiency 0.82% | ||
- COO (Country of Origin):
- TW
The MEANWELL 5W DC-DC regulated single output converter features a 2:1 wide input range with an optional 4:1 range, and offers 1500VDC input and output isolation with an optional 3000VDC isolation. It includes a built-in EMI filter and protections against short circuit and overload. The unit is cooled by free air convection, housed in a six-sided shielded metal case, and undergoes 100% burn-in testing for reliability.
Low cost and High reliability
Approvals and FCC, EAC, CE, UKCA
2 years warranty
Related links
- TDK-Lambda PXC05 DC/DC Converter 75V dc Input Surface
- MEAN WELL NSD05 DC/DC Converter 72V Input Through Hole 5-Pin
- MEAN WELL DKE10 DC/DC Converter 36V dc Input Through Hole 10 W, 71 °C Max Temp -25 °C Min
- Recom REC5 DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -25 °C Min Temp
- Recom REC5 DC/DC Converter -5 V/ 500 mA 9V Input 5 W 75 °C Max Temp -25 °C Min Temp,
- MEAN WELL SCW08A DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp -40 °C Min
- MEAN WELL SCW12A DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp -40 °C Min
- Recom RP10-E DC/DC Converter 24V dc Input Through Hole
