MEAN WELL SCW12A DC/DC Converter, 5V/ 2.4 A, 36V dc Input, 18V dc Input 12 W, Through Hole, 71 °C Max Temp -40 °C Min
- RS Stock No.:
- 938-679
- Mfr. Part No.:
- SCW12B-05
- Manufacturer:
- MEAN WELL
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-679
- Mfr. Part No.:
- SCW12B-05
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V dc | |
| Output Current 1 | 2.4A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 900kH | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 23 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | SMD | |
| Maximum Output Power | 12W | |
| Length | 31.8mm | |
| Standards/Approvals | CE | |
| Depth | 12.2mm | |
| Width | 20.3mm | |
| Series | SCW12A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 71°C | |
| Efficiency | 83% | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V dc | ||
Output Current 1 2.4A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 900kH | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 23 | ||
Isolation Voltage 1.5kV dc | ||
Package Type SMD | ||
Maximum Output Power 12W | ||
Length 31.8mm | ||
Standards/Approvals CE | ||
Depth 12.2mm | ||
Width 20.3mm | ||
Series SCW12A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 71°C | ||
Efficiency 83% | ||
- COO (Country of Origin):
- TW
The MEAN WELL DC-DC unregulated converter provides reliable power conversion with a Compact SMD package. designed for diverse industrial applications, it efficiently transforms varying input voltages into stable output power.
Offers a wide input voltage range from 2.97V to 26.4V
Ensures high efficiency, achieving up to 84%
Compact dimensions of 12.9mm x 10.9mm x 7.1mm facilitate easy integration
Includes built-in short circuit protection for enhanced safety
Operational temperature range spans -40°C to +90°C, suitable for harsh environments
Related links
- MEAN WELL SCW12A DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp -40 °C Min
- MEAN WELL SCW12A DC/DC Converter 18V dc Input Through Hole, 71 °C Max Temp -40 °C Min
- MEAN WELL SCW08A DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp -40 °C Min
- MEAN WELL SCW08A DC/DC Converter 18V dc Input Through Hole, 71 °C Max Temp -40 °C Min
- MEAN WELL SLW05 DC/DC Converter 18V Input DIP, 71 °C Max Temp -25 °C Min Temp
- MEAN WELL SCW08A DC/DC Converter 18V dc Input Through Hole, 71 °C Max Temp -40 °C Min
- XP Power JCG DC/DC Converter 36V dc Input Through Hole
- MEAN WELL DKE10 DC/DC Converter 36V dc Input Through Hole 10 W, 71 °C Max Temp -25 °C Min
