MEAN WELL NSD10-D DC/DC Converter, 36V dc, 9.8 V dc/, 36V dc Input, 9.8V dc Input 10 W, PCB, 70 °C Max Temp -25 °C Min
- RS Stock No.:
- 632-246
- Mfr. Part No.:
- NSD10-12D15
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
PHP1,003.64
(exc. VAT)
PHP1,124.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,003.64 |
*price indicative
- RS Stock No.:
- 632-246
- Mfr. Part No.:
- NSD10-12D15
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 36V dc, 9.8V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9.8V dc | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| MTBF | 1878kH | |
| Number of Pins | 6 | |
| Isolation Voltage | 1kV | |
| Maximum Output Power | 10W | |
| Series | NSD10-D | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Standards/Approvals | UL62368-1, EN55032, CE | |
| Efficiency | 0.77% | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 36V dc, 9.8V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9.8V dc | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
MTBF 1878kH | ||
Number of Pins 6 | ||
Isolation Voltage 1kV | ||
Maximum Output Power 10W | ||
Series NSD10-D | ||
Length 50.8mm | ||
Width 25.4mm | ||
Standards/Approvals UL62368-1, EN55032, CE | ||
Efficiency 0.77% | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CN
The MEANWELL 10W DC-DC regulated dual output converter features a wide 4:1 DC input range and 1000VDC input/output isolation. It includes protections against short circuit, overload, and over voltage, with a built-in EMI filter. The unit is cooled by free air convection and has built-in remote ON/OFF control for convenient operation.
100% full load burn-in test
Lost cost
High reliability
2 years warranty
Related links
- MEAN WELL NSD10 DC/DC Converter 36V Input Through Hole, 70 °C Max Temp -25 °C Min
- MEAN WELL NSD10-S DC/DC Converter 36V dc Input 830 mA Surface
- MEAN WELL NSD10-S DC/DC Converter 36V dc Input 2 A Surface
- MEAN WELL NSD15-S DC/DC Converter 36V dc Input 3 A Surface, 70 °C Max Temp -25 °C Min Temp
- MEAN WELL NSD15-D DC/DC Converter 9.4 V dc/ Board 6-Pin
- TDK-Lambda PXC05 DC/DC Converter 36V dc Input Surface, 100 °C Max Temp -25 °C Min
- TDK-Lambda PXC05 DC/DC Converter 36V dc Input Surface, 100 °C Max Temp -25 °C Min
- TDK-Lambda PXC05 DC/DC Converter 36V dc Input Surface, 100 °C Max Temp -25 °C Min
