MEAN WELL NSD10 DC/DC Converter, 12V/ 420 mA, 36V Input, 9.8V Input 10.08 W, Through Hole, 70 °C Max Temp -25 °C Min

N
Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
938-872
Mfr. Part No.:
NSD10-12D12
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage 1

12V

Product Type

DC/DC Converter

Maximum Input Voltage

36V

Minimum Input Voltage

9.8V

Output Current 1

420mA

Mount Type

Through Hole

Input Ratio

4:1

MTBF

12288.5kH

Number of Outputs

2

Ripple and Noise

75mV Pk-Pk

Number of Pins

6

Isolation Voltage

1kV dc

Maximum Output Power

10.08W

Length

50.8mm

Depth

10mm

Width

25.4mm

Series

NSD10

Standards/Approvals

CB

Efficiency

78%

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
CN
The MEAN WELL DC-DC regulated dual output power supply solution designed for efficient voltage conversion. Its primary function is to deliver reliable power for various electronic devices, ensuring stable operation under varying load conditions.

Rated power output of 10.08W ensures adequate supply for dual outputs

Wide DC input voltage range of 9.8 to 36VDC supports diverse applications

Efficient performance with typical efficiency ratings of 77%

Integrated overload and over voltage protections enhance operational safety

Compact dimensions of 50.8*25.4*10mm optimise space utilisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy