MEAN WELL NSD10 DC/DC Converter, 12V/ 830 mA, 72V Input, 22V Input 9.96 W, Through Hole, 70 °C Max Temp -25 °C Min Temp,
- RS Stock No.:
- 938-873
- Mfr. Part No.:
- NSD10-48S12
- Manufacturer:
- MEAN WELL
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-873
- Mfr. Part No.:
- NSD10-48S12
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 12V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 72V | |
| Minimum Input Voltage | 22V | |
| Output Current 1 | 830mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 12058.3kH | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 9.96W | |
| Length | 50.8mm | |
| Standards/Approvals | CB | |
| Depth | 10mm | |
| Series | NSD10 | |
| Width | 25.4mm | |
| Minimum Operating Temperature | -25°C | |
| Efficiency | 78% | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 12V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 72V | ||
Minimum Input Voltage 22V | ||
Output Current 1 830mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 12058.3kH | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 9.96W | ||
Length 50.8mm | ||
Standards/Approvals CB | ||
Depth 10mm | ||
Series NSD10 | ||
Width 25.4mm | ||
Minimum Operating Temperature -25°C | ||
Efficiency 78% | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
The MEAN WELL Converter is engineered for optimal DC-DC regulation. This unit provides efficient power management for diverse electronic devices.
Rated for 12V DC input with a current of 0.83A
Offers a Compact design measuring 50.8*25.4*10mm
Ensures high efficiency of up to 79% under typical conditions
Features overload protection that automatically recovers after fault conditions
Operating temperature range from -25°C to +70°C
Related links
- MEAN WELL NSD10-S DC/DC Converter 36V dc Input 830 mA Surface
- MEAN WELL NSD10-S DC/DC Converter 36V dc Input 2 A Surface
- MEAN WELL NSD10 DC/DC Converter 36V Input Through Hole, 70 °C Max Temp -25 °C Min
- MEAN WELL NSD10-D DC/DC Converter 9.8 V dc/ 9.8V dc Input 10 W 70 °C Max Temp -25 °C Min
- Mascot 8860 DC/DC Converter 32V Input 40 °C Max Temp -20 °C Min Temp
- Recom REC10K-RW Isolated DC-DC Converter 75V Input DIP
- TRACO POWER THN 10WIR DC/DC Converter 160V Input Through Hole, 80 °C Max Temp -40 °C Min
- TRACO POWER THM 10WI DC/DC Converter 36V Input Through Hole, 90 °C Max Temp -40 °C Min
