Microsonic esf-1/CF/A Fork Ultrasonic Sensor esf-1, M8 200 μm 100mA Push Pull 30V dc 30 V dc

N

Subtotal (1 unit)*

PHP47,990.88

(exc. VAT)

PHP53,749.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP47,990.88

*price indicative

RS Stock No.:
793-100
Mfr. Part No.:
esf-1/CF/A
Manufacturer:
Microsonic
Find similar products by selecting one or more attributes.
Select all

Brand

Microsonic

Product Type

Ultrasonic Sensor

Thread Size

M8

Body Style

Fork

Interface Type

IO-Link

IP Rating

IP65

Terminal Type

Plug

Mount Type

Fork

Maximum Supply Voltage

30V dc

Housing Material

Aluminium

Width

6mm

Maximum DC Voltage

30V dc

Maximum Detection

200μm

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL

Response Time

300μs

Switching Current

100mA

Depth

70mm

Series

esf-1

Output Type

Push Pull

COO (Country of Origin):
DE
The Microsonic ultrasonic label sensor is designed to reliably detect labels even at high web speeds, ensuring consistent and accurate performance.

Three Teach-in methods enable effective label detection

Response time is less than 300 μs for Rapid processing

Compact fork format housing optimises space and installation

IO-Link Interface supports the emerging industry standards

Smart Sensor Profile enhances communication between devices

UL Listed for compliance with US and Canadian safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy