Dunlop White Steel Toe Capped Unisex Safety Wellingtons, UK 13, EU 48
- RS Stock No.:
- 253-7500
- Mfr. Part No.:
- D012/48
- Manufacturer:
- Dunlop
Subtotal (1 pair)*
PHP1,973.00
(exc. VAT)
PHP2,209.76
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP1,973.00 |
*price indicative
- RS Stock No.:
- 253-7500
- Mfr. Part No.:
- D012/48
- Manufacturer:
- Dunlop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Gender | Unisex | |
| Shoe Size EU | 48 | |
| Shoe Size UK | 13 | |
| Colour | White | |
| Safety Toe | Yes | |
| Safety Toe Type | Stainless Steel | |
| ESD Safe | No | |
| Anti-Static | No | |
| Closure Type | None | |
| Water Resistant | No | |
| Penetration Resistant | No | |
| Additional Safety Features | CI | |
| Safety Rating EN ISO 20345 | SB | |
| Anti-Slip | Yes | |
| Upper Material | PVC | |
| Slip Resistance Rating | SRA | |
| Sole Material | PVC | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Gender Unisex | ||
Shoe Size EU 48 | ||
Shoe Size UK 13 | ||
Colour White | ||
Safety Toe Yes | ||
Safety Toe Type Stainless Steel | ||
ESD Safe No | ||
Anti-Static No | ||
Closure Type None | ||
Water Resistant No | ||
Penetration Resistant No | ||
Additional Safety Features CI | ||
Safety Rating EN ISO 20345 SB | ||
Anti-Slip Yes | ||
Upper Material PVC | ||
Slip Resistance Rating SRA | ||
Sole Material PVC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
The Dunlop PVC safety wellington SB-E SRA boot has a steel toe cap for protection from sharp objects and toe injuries. It is strong due to a tough sole and abrasion resistant tread. It is easy to clean as the white upper shows grime and bacteria which make it ideal for food factory hygiene.
100% waterproof
Steel toe cap
Oil resistant outsole
Various chemical resistant
Steel toe cap
Oil resistant outsole
Various chemical resistant
Related links
- Dunlop White Steel Toe Capped Unisex Safety Wellingtons EU 36
- Dunlop 142PP Black Steel Toe Capped Unisex Safety Boots EU 48
- Dunlop Black Steel Toe Capped Unisex Safety Wellingtons EU 46
- Dunlop Black Steel Toe Capped Unisex Safety Wellingtons EU 37
- Dunlop Black Steel Toe Capped Unisex Safety Wellingtons EU 39
- Dunlop Black Steel Toe Capped Unisex Safety Wellingtons EU 42
- Dunlop Black Steel Toe Capped Unisex Safety Wellingtons EU 43
- Dunlop Black Steel Toe Capped Unisex Safety Wellingtons EU 44
