Dunlop White Steel Toe Capped Unisex Safety Boots, UK 5, EU 38

Subtotal (1 pair)*

PHP1,973.00

(exc. VAT)

PHP2,209.76

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pair(s)
Per Pair
1 +PHP1,973.00

*price indicative

RS Stock No.:
245-8254
Mfr. Part No.:
171BV-38
Manufacturer:
Dunlop
Find similar products by selecting one or more attributes.
Select all

Brand

Dunlop

Gender

Unisex

Shoe Size EU

38

Shoe Size UK

5

Colour

White

Type

Safety Wellington

Safety Toe Type

Stainless Steel

Safety Toe

Yes

ESD Safe

No

Anti-Static

No

Closure Type

None

Water Resistant

No

Penetration Resistant

No

Additional Safety Features

CI

Safety Rating EN ISO 20345

SB

Slip Resistance Rating

SRA

Upper Material

PVC

Sole Material

PVC

Anti-Slip

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
PT
The Dunlop protomastor safety functional food processing work boots.

Oil resistant outsole
Protective toe cap
Waterproof and chemical resistant
Energy absorbing and slip resistant outsole

Available in sizes:
UK3/EU36: RS# 2458252
UK4/EU37: RS# 2458253
UK5/EU38: RS# 2458254
UK6/EU39: RS# 2458255
UK7/EU40: RS# 2731537
UK8/EU42: RS# 2348092
UK9/EU43.5: RS# 2348093
UK10/EU44.5: RS# 2348094
UK11/EU45.5: RS# 2348095
UK12/EU47: RS# 2458256
UK13/EU48: RS# 2537500

Related links