Dunlop White Steel Toe Capped Unisex Safety Boots, UK 8, EU 42

Unavailable
RS will no longer stock this product.
RS Stock No.:
234-8092
Mfr. Part No.:
171BV/42
Manufacturer:
Dunlop
Find similar products by selecting one or more attributes.
Select all

Brand

Dunlop

Gender

Unisex

Shoe Size EU

42

Shoe Size UK

8

Shoe Size US

9

Type

Safety Wellington

Colour

White

Safety Toe

Yes

Safety Toe Type

Stainless Steel

Anti-Static

No

ESD Safe

No

Closure Type

None

Water Resistant

No

Penetration Resistant

No

Additional Safety Features

CI

Safety Rating EN ISO 20345

SB

Slip Resistance Rating

SRA

Upper Material

PVC

Sole Material

PVC

Anti-Slip

Yes

Shoe Size JP/CN

26.5

RoHS Status: Not Applicable

COO (Country of Origin):
PT
The Dunlop Protomastor PVC Safety Wellingtons S5 SB-E SRA feature a steel toe cap, they are 100% waterproof, they are strong due to a tough sole and abrasion resistant tread and they are easy to clean as the white upper shows grime and bacteria, making them ideal for food factory hygiene.

Energy absorbing
Oil resistant sole
White polyester lining

Available in sizes:
UK3/EU36: RS# 2458252
UK4/EU37: RS# 2458253
UK5/EU38: RS# 2458254
UK6/EU39: RS# 2458255
UK7/EU40: RS# 2731537
UK8/EU42: RS# 2348092
UK9/EU43.5: RS# 2348093
UK10/EU44.5: RS# 2348094
UK11/EU45.5: RS# 2348095
UK12/EU47: RS# 2458256
UK13/EU48: RS# 2537500

Related links