Dunlop White Stainless Steel Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011.SB.E.FO.SRA
- RS Stock No.:
- 245-8255
- Mfr. Part No.:
- 171BV.39
- Manufacturer:
- Dunlop
Subtotal (1 pair)*
PHP1,697.45
(exc. VAT)
PHP1,901.14
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP1,697.45 |
*price indicative
- RS Stock No.:
- 245-8255
- Mfr. Part No.:
- 171BV.39
- Manufacturer:
- Dunlop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | White | |
| Safety Toe Type | Stainless Steel | |
| Additional Safety Features | CI | |
| Safety Rating EN ISO 20345 | Yes | |
| Standards/Approvals | EN ISO 20345:2011.SB.E.FO.SRA | |
| Upper Material | Polyvinyl Chloride | |
| Sole Material | Polyvinyl Chloride | |
| Slip Resistance Rating | SRA | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 39 | ||
Size UK 6 | ||
Colour White | ||
Safety Toe Type Stainless Steel | ||
Additional Safety Features CI | ||
Safety Rating EN ISO 20345 Yes | ||
Standards/Approvals EN ISO 20345:2011.SB.E.FO.SRA | ||
Upper Material Polyvinyl Chloride | ||
Sole Material Polyvinyl Chloride | ||
Slip Resistance Rating SRA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Dunlop protomastor safety functional food processing work boots.
Oil resistant outsole
Protective toe cap
Waterproof and chemical resistant
Energy absorbing and slip resistant outsole
Related links
- Dunlop White Stainless Steel Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011 S4 CI SRC
- Dunlop 142PP Black Stainless Steel Toe Capped Unisex Safety Boots 6 EN ISO 20345:2011
- Dunlop White Stainless Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011 S4 CI SRC
- Dunlop White Stainless Steel Toe Capped Unisex Safety Boots 11, EU 45 EN ISO 20345:2011 S4 CI SRC
- Dunlop White Stainless Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011 S4 CI SRC
- Dunlop White Stainless Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011 S4 CI SRC
- Dunlop White Stainless Steel Toe Capped Unisex Safety Boots 9, EU 43 EN ISO 20345:2011 S4 CI SRC
- Dunlop White Stainless Steel Toe Capped Unisex Safety Boots 11 EN ISO 20345:2011.S4.SRA
