Dunlop White Steel Toe Capped Unisex Safety Boots, UK 3, EU 36
- RS Stock No.:
- 245-8252
- Mfr. Part No.:
- 171BV-36
- Manufacturer:
- Dunlop
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 245-8252
- Mfr. Part No.:
- 171BV-36
- Manufacturer:
- Dunlop
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Gender | Unisex | |
| Shoe Size EU | 36 | |
| Shoe Size UK | 3 | |
| Type | Safety Wellington | |
| Colour | White | |
| Safety Toe Type | Stainless Steel | |
| Safety Toe | Yes | |
| Anti-Static | No | |
| ESD Safe | No | |
| Closure Type | None | |
| Penetration Resistant | No | |
| Water Resistant | No | |
| Additional Safety Features | CI | |
| Safety Rating EN ISO 20345 | SB | |
| Slip Resistance Rating | SRA | |
| Anti-Slip | Yes | |
| Sole Material | PVC | |
| Upper Material | PVC | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Gender Unisex | ||
Shoe Size EU 36 | ||
Shoe Size UK 3 | ||
Type Safety Wellington | ||
Colour White | ||
Safety Toe Type Stainless Steel | ||
Safety Toe Yes | ||
Anti-Static No | ||
ESD Safe No | ||
Closure Type None | ||
Penetration Resistant No | ||
Water Resistant No | ||
Additional Safety Features CI | ||
Safety Rating EN ISO 20345 SB | ||
Slip Resistance Rating SRA | ||
Anti-Slip Yes | ||
Sole Material PVC | ||
Upper Material PVC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PT
The Dunlop protomastor safety functional food processing work boots.
Oil resistant outsole
Protective toe cap
Waterproof and chemical resistant
Energy absorbing and slip resistant outsole
Protective toe cap
Waterproof and chemical resistant
Energy absorbing and slip resistant outsole
Related links
- Dunlop White Steel Toe Capped Unisex Safety Wellingtons EU 36
- Dunlop White Steel Toe Capped Unisex Safety Boots EU 43
- Dunlop White Steel Toe Capped Unisex Safety Boots EU 45
- Dunlop White Steel Toe Capped Unisex Safety Boots EU 47
- Dunlop White Steel Toe Capped Unisex Safety Boots EU 38
- Dunlop White Steel Toe Capped Unisex Safety Boots EU 37
- Dunlop White Steel Toe Capped Unisex Safety Boots EU 44
- Dunlop White Steel Toe Capped Unisex Safety Boots EU 42
