Dunlop White Stainless Steel Toe Capped Unisex Safety Boots, EU 40
- RS Stock No.:
- 273-1537
- Mfr. Part No.:
- 171BV-40
- Manufacturer:
- Dunlop
Subtotal (1 pair)*
PHP4,012.65
(exc. VAT)
PHP4,494.17
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 12 unit(s) shipping from March 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP4,012.65 |
*price indicative
- RS Stock No.:
- 273-1537
- Mfr. Part No.:
- 171BV-40
- Manufacturer:
- Dunlop
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dunlop | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 40 | |
| Colour | White | |
| Safety Toe Type | Stainless Steel | |
| Additional Safety Features | CI | |
| Resistance Features | Anti-Slip | |
| Safety Rating EN ISO 20345 | Yes | |
| Upper Material | Polyvinyl Chloride | |
| Slip Resistance Rating | SRA | |
| Sole Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dunlop | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 40 | ||
Colour White | ||
Safety Toe Type Stainless Steel | ||
Additional Safety Features CI | ||
Resistance Features Anti-Slip | ||
Safety Rating EN ISO 20345 Yes | ||
Upper Material Polyvinyl Chloride | ||
Slip Resistance Rating SRA | ||
Sole Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Related links
- Dunlop White Stainless Steel Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011.SB.E.FO.SRA
- Dunlop White Stainless Steel Toe Capped Unisex Safety Boots 11 EN ISO 20345:2011.S4.SRA
- Dunlop White Stainless Steel Toe Capped Unisex Safety Boots 8 EN ISO 20345:2011.S4.SRA
- Dunlop White Stainless Steel Toe Capped Unisex Safety Boots 8, EU 42 EN ISO 20345:2011 S4 CI SRC
- Dunlop White Stainless Steel Toe Capped Unisex Safety Boots 10, EU 44 EN ISO 20345:2011 S4 CI SRC
- Dunlop White Stainless Steel Toe Capped Unisex Safety Boots 11, EU 45 EN ISO 20345:2011 S4 CI SRC
- Dunlop White Stainless Steel Toe Capped Unisex Safety Boots 6, EU 39 EN ISO 20345:2011 S4 CI SRC
- Dunlop White Stainless Steel Toe Capped Unisex Safety Boots 7, EU 41 EN ISO 20345:2011 S4 CI SRC
