Timberland Men's Safety Boots, UK 13, EU 48

Unavailable
RS will no longer stock this product.
RS Stock No.:
253-4909
Mfr. Part No.:
TB0A1YA6001
Manufacturer:
Timberland
Find similar products by selecting one or more attributes.
Select all

Brand

Timberland

Gender

Men

Shoe Size EU

48

Shoe Size UK

13

Shoe Size US

14

Shoe Size JP/CN

30.5

RoHS Status: Exempt

COO (Country of Origin):
BD
The Timberland TB0A1 series consist of hyper change leather composite safety toe. These composite safety toe is waterproof. They have exclusive independent suspension networkTM system for superior control, support and agility.

Premium full-grain leather
Waterproof membrane
Non-metallic puncture resistant plate

Available in sizes:
UK6/EU39: RS# 2534910
UK6.5/EU40: RS# 2534911
UK7/EU41: RS# 2534912
UK10.5/EU41.5: RS# 2534906
UK8/EU42: RS# 2534913
UK9/EU43: RS# 2534914
UK10/EU44: RS# 2534905
UK11/EU46: RS# 2534907
UK12/EU47: RS# 2534908
UK13/EU48: RS# 2534909