Timberland TB0A1 Black, Brown, Orange, Teal Composite Toe Capped Men's Safety Boots 6, EU 39 CE EN ISO 20345:2011
- RS Stock No.:
- 253-4910
- Mfr. Part No.:
- TB0A1YA6001
- Manufacturer:
- Timberland
Subtotal (1 pair)*
PHP17,631.90
(exc. VAT)
PHP19,747.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP17,631.90 |
*price indicative
- RS Stock No.:
- 253-4910
- Mfr. Part No.:
- TB0A1YA6001
- Manufacturer:
- Timberland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timberland | |
| Product Type | Safety Boots | |
| Series | TB0A1 | |
| Gender | Men | |
| Size EU | 39 | |
| Size UK | 6 | |
| Colour | Black, Brown, Orange, Teal | |
| Safety Toe Type | Composite | |
| Resistance Features | Waterproof | |
| Midsole Material | Composite | |
| Size US | 7 | |
| Size JP/CN | 24.5 | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Standards/Approvals | CE EN ISO 20345:2011 | |
| Sole Material | Dual Density Ethylene-Vinyl Acetate, Rubber (Outsole) | |
| Select all | ||
|---|---|---|
Brand Timberland | ||
Product Type Safety Boots | ||
Series TB0A1 | ||
Gender Men | ||
Size EU 39 | ||
Size UK 6 | ||
Colour Black, Brown, Orange, Teal | ||
Safety Toe Type Composite | ||
Resistance Features Waterproof | ||
Midsole Material Composite | ||
Size US 7 | ||
Size JP/CN 24.5 | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Standards/Approvals CE EN ISO 20345:2011 | ||
Sole Material Dual Density Ethylene-Vinyl Acetate, Rubber (Outsole) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Timberland TB0A1 series consist of hyper change leather composite safety toe. These composite safety toe is waterproof. They have exclusive independent suspension networkTM system for superior control, support and agility.
Premium full-grain leather
Waterproof membrane
Non-metallic puncture resistant plate
