Timberland TB0A1 Composite Toe Capped Men's Safety Boots 7, EU 41 CE EN ISO 20345:2011

Stock information currently inaccessible
RS Stock No.:
253-4912
Mfr. Part No.:
TB0A1YA6001
Manufacturer:
Timberland
Find similar products by selecting one or more attributes.
Select all

Brand

Timberland

Product Type

Safety Boots

Series

TB0A1

Gender

Men

Size EU

41

Size UK

7

Safety Toe Type

Composite

Size US

8

Size JP/CN

25.5

Additional Safety Features

Puncture Resistant

Midsole Material

Composite

Resistance Features

Waterproof

Sole Material

Rubber

Slip Resistance Rating

SRC

Upper Material

Leather

Standards/Approvals

CE EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
BD
The Timberland TB0A1 series consist of hyper change leather composite safety toe. These composite safety toe is waterproof. They have exclusive independent suspension networkTM system for superior control, support and agility.

Premium full-grain leather

Waterproof membrane

Non-metallic puncture resistant plate