Timberland Men's Safety Boots, UK 10.5, EU 41
- RS Stock No.:
- 253-4906
- Mfr. Part No.:
- TB0A1YA6001
- Manufacturer:
- Timberland
Subtotal (1 pair)*
PHP17,631.90
(exc. VAT)
PHP19,747.73
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP17,631.90 |
*price indicative
- RS Stock No.:
- 253-4906
- Mfr. Part No.:
- TB0A1YA6001
- Manufacturer:
- Timberland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timberland | |
| Gender | Men | |
| Shoe Size EU | 41 | |
| Shoe Size UK | 10.5 | |
| Shoe Size US | 11.5 | |
| Shoe Size JP/CN | 28.5 | |
| Select all | ||
|---|---|---|
Brand Timberland | ||
Gender Men | ||
Shoe Size EU 41 | ||
Shoe Size UK 10.5 | ||
Shoe Size US 11.5 | ||
Shoe Size JP/CN 28.5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Timberland TB0A1 series consist of hyper change leather composite safety toe. These composite safety toe is waterproof. They have exclusive independent suspension networkTM system for superior control, support and agility.
Premium full-grain leather
Waterproof membrane
Non-metallic puncture resistant plate
Waterproof membrane
Non-metallic puncture resistant plate
