Timberland TB0A1 Black, Teal, Orange, Brown Composite Toe Capped Men's Safety Boots 9, EU 43 CE EN ISO 20345:2011
- RS Stock No.:
- 253-4914
- Mfr. Part No.:
- TB0A1YA6001
- Manufacturer:
- Timberland
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 253-4914
- Mfr. Part No.:
- TB0A1YA6001
- Manufacturer:
- Timberland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Timberland | |
| Series | TB0A1 | |
| Product Type | Safety Boots | |
| Gender | Men | |
| Size EU | 43 | |
| Size UK | 9 | |
| Colour | Black, Teal, Orange, Brown | |
| Safety Toe Type | Composite | |
| Additional Safety Features | Puncture Resistant | |
| Midsole Material | Composite | |
| Size JP/CN | 27 | |
| Size US | 10 | |
| Resistance Features | Waterproof | |
| Slip Resistance Rating | SRC | |
| Upper Material | Leather | |
| Standards/Approvals | CE EN ISO 20345:2011 | |
| Sole Material | Rubber (Outsole), Dual Density Ethylene-Vinyl Acetate | |
| Select all | ||
|---|---|---|
Brand Timberland | ||
Series TB0A1 | ||
Product Type Safety Boots | ||
Gender Men | ||
Size EU 43 | ||
Size UK 9 | ||
Colour Black, Teal, Orange, Brown | ||
Safety Toe Type Composite | ||
Additional Safety Features Puncture Resistant | ||
Midsole Material Composite | ||
Size JP/CN 27 | ||
Size US 10 | ||
Resistance Features Waterproof | ||
Slip Resistance Rating SRC | ||
Upper Material Leather | ||
Standards/Approvals CE EN ISO 20345:2011 | ||
Sole Material Rubber (Outsole), Dual Density Ethylene-Vinyl Acetate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Timberland TB0A1 series consist of hyper change leather composite safety toe. These composite safety toe is waterproof. They have exclusive independent suspension networkTM system for superior control, support and agility.
Premium full-grain leather
Waterproof membrane
Non-metallic puncture resistant plate
Related links
- Timberland 32729 Black Composite Toe Capped Unisex Safety Boots 9, EU 43 CE EN ISO 20345:2011
- Timberland Composite Toe Capped Men's Safety Boots 9 UKCA
- Delta Plus NOMAD Black Composite Toe Capped Men's Safety Boots 9 EN ISO 20345:2011, EN ISO 20344:2011
- DeWALT Millington Black Composite Toe Capped Men's Safety Boots 9, EU 43 CE EN ISO 20345:2011
- Delta Plus SAMYS Black Stainless Steel Toe Capped Men's Safety Boots 9 EN ISO 20344:2011, EN ISO 20345:2011
- Dunlop 142PP Black Stainless Steel Toe Capped Unisex Safety Boots 9 EN ISO 20345:2011.S5.SRA
- DeWALT Challenger Black Stainless Steel Toe Capped Men's Safety Boots 9 EN ISO 20345:2011
- Jalas 1625 Black Aluminium Toe Capped Unisex Ankle Safety Boots 9 CI HI SRC
