Timberland Men's Safety Boots 6.5, EU 40 CE EN ISO 20345:2011

Subtotal (1 pair)*

PHP19,196.27

(exc. VAT)

PHP21,499.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP19,196.27

*price indicative

RS Stock No.:
253-4911
Mfr. Part No.:
TB0A1YA6001
Manufacturer:
Timberland
Find similar products by selecting one or more attributes.
Select all

Brand

Timberland

Product Type

Safety Boots

Gender

Men

Size EU

40

Size UK

6.5

Size JP/CN

25

Midsole Material

Composite

Size US

7.5

Resistance Features

Waterproof

Slip Resistance Rating

SRC

Upper Material

Leather

Standards/Approvals

CE EN ISO 20345:2011

RoHS Status: Exempt

COO (Country of Origin):
BD
The Timberland TB0A1 series consist of hyper change leather composite safety toe. These composite safety toe is waterproof. They have exclusive independent suspension networkTM system for superior control, support and agility.

Premium full-grain leather

Waterproof membrane

Non-metallic puncture resistant plate

Related links