Delta Plus PHOE2S3SNO Black Composite Toe Capped Unisex Safety Boots 6.5, EU 40 CE EN ISO 20345
- RS Stock No.:
- 301-399
- Mfr. Part No.:
- PHOE2S3SNO40
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP4,145.48
(exc. VAT)
PHP4,642.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP4,145.48 |
*price indicative
- RS Stock No.:
- 301-399
- Mfr. Part No.:
- PHOE2S3SNO40
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Series | PHOE2S3SNO | |
| Product Type | Safety Boots | |
| Gender | Unisex | |
| Size EU | 40 | |
| Size UK | 6.5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Additional Safety Features | Anti-Static, Heat Resistant | |
| Resistance Features | Anti-Static, Cold Resistant, Heat Shock | |
| Midsole Material | Non-Metallic | |
| Size US | 7.5 | |
| Upper Material | Leather | |
| Slip Resistance Rating | SR | |
| Standards/Approvals | CE EN ISO 20345 | |
| Sole Material | Polyurethane | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Series PHOE2S3SNO | ||
Product Type Safety Boots | ||
Gender Unisex | ||
Size EU 40 | ||
Size UK 6.5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Additional Safety Features Anti-Static, Heat Resistant | ||
Resistance Features Anti-Static, Cold Resistant, Heat Shock | ||
Midsole Material Non-Metallic | ||
Size US 7.5 | ||
Upper Material Leather | ||
Slip Resistance Rating SR | ||
Standards/Approvals CE EN ISO 20345 | ||
Sole Material Polyurethane | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus Non magnetic high cut shoe with a robust construction. It features a reinforced with quadruple stitching, offering a metal free design for easy passage through security gates and high stability with excellent sole grip properties.
Stabilisation of the foot when walking
Shock absorbing heel to relieve joint strain
Dual density outsole
Padded collar for comfort and ankle support
Related links
- Delta Plus PHOE2S3SNO Black Composite Toe Capped Unisex Safety Boots 8, EU 42 CE EN ISO 20345
- Delta Plus PHOE2S3SNO Black Composite Toe Capped Unisex Safety Boots 7, EU 41 CE EN ISO 20345
- Delta Plus PHOE2S3SNO Black Composite Toe Capped Unisex Safety Boots 6, EU 39 CE EN ISO 20345
- Delta Plus PHOE2S3SNO Black Composite Toe Capped Unisex Safety Boots 5, EU 38 CE EN ISO 20345
- Delta Plus AEBUIS5KA Khaki Steel Toe Capped Unisex Safety Boots 6.5, EU 40 CE EN ISO 20345
- Delta Plus AEBUIS5GR Yellow EU 40 CE EN ISO 20345
- Timberland 32729 Black Composite Toe Capped Unisex Safety Boots 6.5, EU 40 CE EN ISO 20345:2011
- Delta Plus BRONZE2 S5 SRA Black Stainless Steel Toe Capped Unisex Safety Footwear 6.5, EU 40 CE EN ISO 20345
