Delta Plus PHOE2S3SNO Black Composite Toe Capped Unisex Safety Boots 5, EU 38 CE EN ISO 20345
- RS Stock No.:
- 301-396
- Mfr. Part No.:
- PHOE2S3SNO38
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
PHP4,145.48
(exc. VAT)
PHP4,642.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP4,145.48 |
*price indicative
- RS Stock No.:
- 301-396
- Mfr. Part No.:
- PHOE2S3SNO38
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Safety Boots | |
| Series | PHOE2S3SNO | |
| Gender | Unisex | |
| Size EU | 38 | |
| Size UK | 5 | |
| Colour | Black | |
| Safety Toe Type | Composite | |
| Resistance Features | Anti-Static, Cold Resistant, Heat Shock | |
| Additional Safety Features | Anti-Static, Heat Resistant | |
| Midsole Material | Non-Metallic | |
| Size US | 6 | |
| Upper Material | Leather | |
| Standards/Approvals | CE EN ISO 20345 | |
| Sole Material | Polyurethane | |
| Slip Resistance Rating | SR | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Safety Boots | ||
Series PHOE2S3SNO | ||
Gender Unisex | ||
Size EU 38 | ||
Size UK 5 | ||
Colour Black | ||
Safety Toe Type Composite | ||
Resistance Features Anti-Static, Cold Resistant, Heat Shock | ||
Additional Safety Features Anti-Static, Heat Resistant | ||
Midsole Material Non-Metallic | ||
Size US 6 | ||
Upper Material Leather | ||
Standards/Approvals CE EN ISO 20345 | ||
Sole Material Polyurethane | ||
Slip Resistance Rating SR | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Delta Plus Non magnetic high cut shoe with a robust construction. It features a reinforced with quadruple stitching, offering a metal free design for easy passage through security gates and high stability with excellent sole grip properties.
Stabilisation of the foot when walking
Shock absorbing heel to relieve joint strain
Dual density outsole
Padded collar for comfort and ankle support
Related links
- Delta Plus PHOE2S3SNO Black Composite Toe Capped Unisex Safety Boots 8, EU 42 CE EN ISO 20345
- Delta Plus PHOE2S3SNO Black Composite Toe Capped Unisex Safety Boots 7, EU 41 CE EN ISO 20345
- Delta Plus PHOE2S3SNO Black Composite Toe Capped Unisex Safety Boots 6, EU 39 CE EN ISO 20345
- Delta Plus PHOE2S3SNO Black Composite Toe Capped Unisex Safety Boots 6.5, EU 40 CE EN ISO 20345
- Delta Plus AEBUIS5KA Khaki Steel Toe Capped Unisex Safety Boots 5, EU 38 CE EN ISO 20345
- Delta Plus AEBUIS5GR Grey EU 38 CE EN ISO 20345
- Delta Plus JUMPER3 S3 SRC Black Stainless Steel Toe Capped Unisex Safety Footwear 5, EU 38 CE EN ISO 20345
- Delta Plus BRONZE2 S5 SRA Black Stainless Steel Toe Capped Unisex Safety Footwear 5, EU 38 CE EN ISO 20345
