Delta Plus JUMPER3 S3 SRC Black Stainless Steel Toe Capped Unisex Safety Footwear 6.5, EU 40 CE EN ISO 20345

Subtotal (1 pair)*

PHP2,041.39

(exc. VAT)

PHP2,286.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +PHP2,041.39

*price indicative

RS Stock No.:
302-181
Mfr. Part No.:
JUMP3S3NO40
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Series

JUMPER3 S3 SRC

Product Type

Safety Footwear

Gender

Unisex

Size EU

40

Size UK

6.5

Colour

Black

Safety Toe Type

Stainless Steel

Additional Safety Features

Slip Resistant, Shock Absorbing, Anti-Static, Anti-Perforation

Resistance Features

Slip Resistant, Shock Resistant, Perforation, Anti-Static

Size US

7.5

Slip Resistance Rating

SRC

Upper Material

Leather

Standards/Approvals

CE EN ISO 20345

Sole Material

Polyurethane

RoHS Status: Exempt

COO (Country of Origin):
IN
The Delta Plus High cut shoe with robust construction offers optimum durability, featuring ladder side grip for secure ladder climbing and high stability from the sole's design. Ideal for public works, building, finishing works, craftsmanship, events and scenic, manufacturing and transformation, and accommodation and food services.

Stabilisation of the foot when walking

Shock absorbing heel to relieve joint strain

Dual density outsole

Removable insock for easy cleaning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy