StarTech.com Touch Screen Compatible 13.3 inch Privacy Screen
- RS Stock No.:
- 847-781
- Mfr. Part No.:
- 133B6-PRIVACY-SCREEN
- Manufacturer:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,110.77
(exc. VAT)
PHP5,724.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,110.77 |
*price indicative
- RS Stock No.:
- 847-781
- Mfr. Part No.:
- 133B6-PRIVACY-SCREEN
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Filter Type | Privacy | |
| Product Type | Privacy Screen | |
| Device Type | Laptop | |
| Screen Size | 13.3 inch | |
| Colour | Black | |
| Touch Screen Compatible | Yes | |
| Framed | No | |
| Material | Plastic | |
| Standards/Approvals | TAA Compliant | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Filter Type Privacy | ||
Product Type Privacy Screen | ||
Device Type Laptop | ||
Screen Size 13.3 inch | ||
Colour Black | ||
Touch Screen Compatible Yes | ||
Framed No | ||
Material Plastic | ||
Standards/Approvals TAA Compliant | ||
- COO (Country of Origin):
- TW
StarTech Privacy Screen, 13.3in Screen Size, Black - 133B6-PRIVACY-SCREEN
This privacy screen is a filter designed to restrict on-screen viewing angles for 13.3 inch laptops, providing focused visibility for the user while reducing side-angle visibility in shared or public environments. It is constructed from plastic, finished in black and supplied without a surrounding frame. The component is compatible with touch-sensitive displays and meets TAA compliance requirements for procurement.
Features and Benefits:
• Mesh-style filter reduces side viewing and protects sensitive Visuals
• Works with touch-enabled displays to preserve touchscreen responsiveness
• Frameless black design minimises Visual distraction at screen edges
• Plastic construction offers lightweight, low-profile protection
• Conforms to TAA procurement requirements for regulated environments
• Works with touch-enabled displays to preserve touchscreen responsiveness
• Frameless black design minimises Visual distraction at screen edges
• Plastic construction offers lightweight, low-profile protection
• Conforms to TAA procurement requirements for regulated environments
Applications
• Suitable for mobile professionals using 13.3 inch laptop displays
• Used with touchscreen laptops in open-plan office settings
• Ideal for secure terminals in government or regulated facilities
• Can be used for confidential work during travel on public transport
• Used with touchscreen laptops in open-plan office settings
• Ideal for secure terminals in government or regulated facilities
• Can be used for confidential work during travel on public transport
How does the filter affect touch input sensitivity?
The material and mounting method are compatible with touch operation, maintaining normal touch response without additional calibration.
Is the product suitable for use with a MacBook that has a 13.3-inch display?
Yes, it is sized for 13.3 inch laptop screens and can be applied to MacBook displays of that size.
What finish and frame style does the filter present at the screen edge?
The filter has a black, frameless finish that sits flush to the viewing area without a surrounding border.
What materials are used and how do they influence portability?
It is manufactured from plastic, offering a lightweight and slim profile for easy transport.
Related links
- StarTech.com Touch Screen Compatible 13.3 inch Privacy Screen
- StarTech.com Touch Screen Compatible 14 inch Privacy Screen
- StarTech.com Touch Screen Compatible 16 inch Privacy Screen
- StarTech.com Touch Screen Compatible 15.6 inch Privacy Screen
- StarTech.com Touch Screen Compatible 14.1 inch Privacy Screen
- StarTech.com Touch Screen Compatible 13.3 in Privacy Screen
- StarTech.com Touch Screen Compatible 17 in Privacy Screen
- StarTech.com Touch Screen Compatible 6.9 in Privacy Screen

