StarTech.com Touch Screen Compatible 14.1 inch Privacy Screen

N

This image is representative of the product range

Subtotal (1 unit)*

PHP5,301.44

(exc. VAT)

PHP5,937.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,301.44

*price indicative

Sponsored
StarTech.com
RS Stock No.:
847-783
Mfr. Part No.:
141B6-PRIVACY-SCREEN
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Filter Type

Privacy

Product Type

Privacy Screen

Device Type

Laptop

Screen Size

14.1 inch

Colour

Black

Touch Screen Compatible

Yes

Framed

No

Material

Plastic

Standards/Approvals

TAA Compliant

COO (Country of Origin):
TW

StarTech Privacy Screen, 14.1in Screen Size, Black - 141B6-PRIVACY-SCREEN


This privacy screen provides a view‑limiting filter for laptop displays, designed to reduce onlookers' visibility while maintaining touchscreen responsiveness. It is intended for use on a 14.1‑inch laptop display and is MADE from a plastic material in a black finish. The screen is frameless and conforms to TAA procurement requirements for environments where supply‑chain standards are specified.

Features and Benefits:


• Touch‑compatible surface preserves touchscreen input accuracy
• Anti‑glare surface reduces reflections for improved visibility
• Filter type reduces side‑angle viewing to protect sensitive data
• Plastic construction offers lightweight, Durable protection
• Frameless design maintains a slim profile on devices

Applications


• Suitable for use in open‑plan office screens and hot desks
• Ideal for mobile professionals working in transit
• Used with corporate laptops in regulated procurement environments
• Can be used for public‑facing kiosks with touchscreen displays

How does the filter affect touch responsiveness?


The material and construction allow capacitive touch signals to transmit through the filter, retaining normal touch functionality when installed.

Will the screen alter display colours or brightness?


The anti‑glare treatment moderates reflections and can slightly reduce apparent brightness without changing the display's native colour signals.

Is the screen suitable for procurement requiring specific sourcing standards?


It meets TAA compliance criteria, making it appropriate for purchases subject to those sourcing rules.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy