StarTech.com Touch Screen Compatible 14 inch Privacy Screen
- RS Stock No.:
- 847-690
- Mfr. Part No.:
- 14LB-PRIVACY-SCREEN
- Manufacturer:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,202.04
(exc. VAT)
PHP5,826.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,202.04 |
*price indicative
- RS Stock No.:
- 847-690
- Mfr. Part No.:
- 14LB-PRIVACY-SCREEN
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Filter Type | Privacy | |
| Product Type | Privacy Screen | |
| Device Type | Laptop | |
| Screen Size | 14 inch | |
| Colour | Black | |
| Touch Screen Compatible | Yes | |
| Framed | No | |
| Material | Plastic | |
| Standards/Approvals | TAA Compliant | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Filter Type Privacy | ||
Product Type Privacy Screen | ||
Device Type Laptop | ||
Screen Size 14 inch | ||
Colour Black | ||
Touch Screen Compatible Yes | ||
Framed No | ||
Material Plastic | ||
Standards/Approvals TAA Compliant | ||
- COO (Country of Origin):
- TW
StarTech Privacy Screen, 14in Screen Size, Plastic Material - 14LB-PRIVACY-SCREEN
This privacy screen is a 14-inch laptop accessory designed to restrict on-screen visibility for nearby observers while remaining responsive to direct users. It fits touchscreen devices and is produced in black plastic with a frameless construction. The product conforms to TAA procurement requirements and is intended for use where narrow viewing angles and discreet on-screen work are required.
Features and Benefits:
• Narrow viewing angle reduces side visibility for passers-by
• Touchscreen compatible
• Touchscreen compatible
maintains touch responsiveness
• Frameless design enables near-edge coverage on screens
• Black plastic construction provides durable, lightweight protection
• Filter-type attachment preserves screen clarity for primary user
• Frameless design enables near-edge coverage on screens
• Black plastic construction provides durable, lightweight protection
• Filter-type attachment preserves screen clarity for primary user
Applications
• Suitable for secure workstations in open-plan offices
• Ideal for use on public transport or in shared spaces
• Used with touchscreen laptops requiring Visual privacy
• Can be used by mobile professionals handling confidential data
• Suitable for government or contract environments requiring TAA compliance
• Ideal for use on public transport or in shared spaces
• Used with touchscreen laptops requiring Visual privacy
• Can be used by mobile professionals handling confidential data
• Suitable for government or contract environments requiring TAA compliance
How does attachment affect touch sensitivity during operation?
The material and finish are configured to preserve capacitive input, so touch gestures and multi-touch remain operational with minimal added resistance.
What Visual effect should users expect when viewed off-axis?
Observers positioned outside the narrow viewing cone will see a significantly darkened or obscured screen, while a user directly in front maintains full visibility.
Is the product compatible with non-touch laptops?
Yes, it functions as a privacy filter on any 14-inch laptop screen regardless of touch capability, providing the same visibility control.
Does the screen include a mounting frame or bezel?
No mounting frame is provided
the filter is frameless, allowing near-edge placement without additional borders.
Related links
- StarTech.com Touch Screen Compatible 14 inch Privacy Screen
- StarTech.com Touch Screen Compatible 13.3 inch Privacy Screen
- StarTech.com Touch Screen Compatible 16 inch Privacy Screen
- StarTech.com Touch Screen Compatible 15.6 inch Privacy Screen
- StarTech.com Touch Screen Compatible 14.1 inch Privacy Screen
- StarTech.com Touch Screen Compatible 14 in Privacy Screen
- StarTech.com Touch Screen Compatible 17 in Privacy Screen
- StarTech.com Touch Screen Compatible 6.9 in Privacy Screen

