StarTech.com Touch Screen Compatible 16 inch Privacy Screen
- RS Stock No.:
- 847-696
- Mfr. Part No.:
- 16L6B-PRIVACY-SCREEN
- Manufacturer:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,602.67
(exc. VAT)
PHP6,274.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,602.67 |
*price indicative
- RS Stock No.:
- 847-696
- Mfr. Part No.:
- 16L6B-PRIVACY-SCREEN
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Privacy Screen | |
| Filter Type | Privacy | |
| Device Type | Laptop | |
| Screen Size | 16 inch | |
| Colour | Black | |
| Touch Screen Compatible | Yes | |
| Framed | No | |
| Material | Plastic | |
| Standards/Approvals | TAA Compliant | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Privacy Screen | ||
Filter Type Privacy | ||
Device Type Laptop | ||
Screen Size 16 inch | ||
Colour Black | ||
Touch Screen Compatible Yes | ||
Framed No | ||
Material Plastic | ||
Standards/Approvals TAA Compliant | ||
- COO (Country of Origin):
- TW
StarTech Privacy Screen, 16inch Screen Size, Laptop Device Type - 16L6B-PRIVACY-SCREEN
This privacy screen provides a discreet viewing filter for laptop displays, reducing onlookers visibility while preserving primary user access. Designed for 16-inch laptops, it attaches to compatible devices and operates as a Visual shield that narrows viewing angles and helps maintain on-screen confidentiality in shared or public workspaces.
Features and Benefits:
• Plastic construction offers lightweight durability and easy handling
• Frameless design enables unobstructed edge-to-edge coverage
• Black finish minimises external reflections and Visual distraction
• Touchscreen compatibility preserves interactivity for touch panels
• TAA-compliant status supports procurement requirements for some organisations
• Frameless design enables unobstructed edge-to-edge coverage
• Black finish minimises external reflections and Visual distraction
• Touchscreen compatibility preserves interactivity for touch panels
• TAA-compliant status supports procurement requirements for some organisations
Applications
• Suitable for mobile professionals working in transit
• Ideal for confidential tasks in open-plan offices
• Used with touchscreen laptops in client-facing environments
• Can be used for field operations requiring compliance-friendly accessories
• Ideal for confidential tasks in open-plan offices
• Used with touchscreen laptops in client-facing environments
• Can be used for field operations requiring compliance-friendly accessories
How does it attach to a laptop without a frame?
Attachment relies on tape tabs or slide-in brackets that secure the filter at the screen edges while maintaining a frameless Visual profile.
Will the surface affect touch sensitivity on interactive screens?
The filters material preserves capacitive touch response so taps, swipes and gestures remain responsive during normal use.
Is the privacy effect instantaneous when viewing from side angles?
The filter restricts lateral visibility by narrowing the acceptable viewing angle, producing immediate obscuration for off-axis observers.
What practical advantages does the black colour provide in bright environments?
The dark finish reduces stray light and surface glare, improving contrast for the primary user under varied lighting conditions.
Related links
- StarTech.com Touch Screen Compatible 16 inch Privacy Screen
- StarTech.com Touch Screen Compatible 13.3 inch Privacy Screen
- StarTech.com Touch Screen Compatible 14 inch Privacy Screen
- StarTech.com Touch Screen Compatible 14.1 inch Privacy Screen
- StarTech.com Touch Screen Compatible 15.6 inch Privacy Screen
- StarTech.com Touch Screen Compatible 16 in Privacy Screen
- StarTech.com Touch Screen Compatible 6.9 in Privacy Screen
- StarTech.com Touch Screen Compatible 13 in Privacy Screen

