StarTech.com Touch Screen Compatible 6.9 in Privacy Screen
- RS Stock No.:
- 756-612
- Mfr. Part No.:
- I16T4-PRIVACY-SCREEN
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
PHP4,015.28
(exc. VAT)
PHP4,497.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,015.28 |
*price indicative
- RS Stock No.:
- 756-612
- Mfr. Part No.:
- I16T4-PRIVACY-SCREEN
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Privacy Screen | |
| Filter Type | Privacy | |
| Device Type | Screen Dust Cover | |
| Screen Size | 6.9 in | |
| Colour | Black | |
| Touch Screen Compatible | Yes | |
| Framed | Yes | |
| Material | Tempered Glass | |
| Standards/Approvals | TAA Compliant | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Privacy Screen | ||
Filter Type Privacy | ||
Device Type Screen Dust Cover | ||
Screen Size 6.9 in | ||
Colour Black | ||
Touch Screen Compatible Yes | ||
Framed Yes | ||
Material Tempered Glass | ||
Standards/Approvals TAA Compliant | ||
- COO (Country of Origin):
- TW
StarTech Privacy Screen, 6.9 inch Screen size, Tempered Glass - I16T4-PRIVACY-SCREEN
This framed privacy screen is a tempered-glass Protector designed to limit viewing angles and shield display content on 6.9in touch devices. It functions as a combined dust cover and privacy filter, offering a black finish that integrates with industrial control panels and portable interfaces where screen confidentiality and surface protection are required.
Features and Benefits:
• Tempered glass construction provides enhanced surface resilience and scratch resistance
• Touchscreen compatibility preserves multi-touch responsiveness during operation
• Framed design ensures secure fit and edge protection for routine handling
• Privacy filter characteristic restricts lateral viewing to protect sensitive information
• Black finish reduces Visual distraction while maintaining readable front view
• Touchscreen compatibility preserves multi-touch responsiveness during operation
• Framed design ensures secure fit and edge protection for routine handling
• Privacy filter characteristic restricts lateral viewing to protect sensitive information
• Black finish reduces Visual distraction while maintaining readable front view
Applications
• Suitable for use on handheld control tablets in automation facilities
• Ideal for electronic testing rigs where display confidentiality is required
• Used with mobile HMIs in electrical inspection workflows
• Can be used for field service tablets exposed to dust-prone environments
• Ideal for electronic testing rigs where display confidentiality is required
• Used with mobile HMIs in electrical inspection workflows
• Can be used for field service tablets exposed to dust-prone environments
How does the filter affect touch accuracy on capacitive displays?
The glass layer is engineered to maintain capacitive input, so touch coordinate reporting and gesture recognition remain functional with no change in normal response behaviour.
What protective properties does the cover provide against particulates?
Its solid glass surface acts as a barrier against dust and light debris settling on the display and bezel, simplifying cleaning and reducing contamination risk to the underlying screen.
Is the product suitable for professional procurement requiring specific sourcing standards?
The item meets a procurement standard that is recognised for certain governmental and institutional supply chains, aligning it with controlled acquisition requirements.
How does the framing influence installation and removal in workshop conditions?
The surrounding frame provides a defined edge for handling, facilitating repeatable attachment and detachment without touching the Active display area.
Related links
- StarTech.com Touch Screen Compatible Privacy Screen for Monitor
- StarTech.com Touch Screen Compatible 16 in Privacy Screen
- StarTech.com Touch Screen Compatible 16 inch Privacy Screen
- StarTech.com Touch Screen Compatible 15.6 in Privacy Screen
- StarTech.com Touch Screen Compatible 17 in Privacy Screen
- StarTech.com Touch Screen Compatible 11 in Privacy Screen
- StarTech.com Touch Screen Compatible 13.3 in Privacy Screen
- StarTech.com Touch Screen Compatible 6.1 in Privacy Screen

