StarTech.com Touch Screen Compatible 6.1 in Privacy Screen
- RS Stock No.:
- 756-686
- Mfr. Part No.:
- I16T1-PRIVACY-SCREEN
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
PHP4,015.28
(exc. VAT)
PHP4,497.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,015.28 |
*price indicative
- RS Stock No.:
- 756-686
- Mfr. Part No.:
- I16T1-PRIVACY-SCREEN
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Filter Type | Privacy | |
| Product Type | Privacy Screen | |
| Device Type | Screen Dust Cover | |
| Screen Size | 6.1 in | |
| Colour | Black | |
| Touch Screen Compatible | Yes | |
| Framed | Yes | |
| Material | Tempered Glass | |
| Standards/Approvals | TAA Compliant | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Filter Type Privacy | ||
Product Type Privacy Screen | ||
Device Type Screen Dust Cover | ||
Screen Size 6.1 in | ||
Colour Black | ||
Touch Screen Compatible Yes | ||
Framed Yes | ||
Material Tempered Glass | ||
Standards/Approvals TAA Compliant | ||
- COO (Country of Origin):
- TW
StarTech Privacy Screen, 6.1 inch Screen size, Tempered Glass - I16T1-PRIVACY-SCREEN
This privacy screen is a tempered-glass filter designed to restrict viewing angles on 6.1in mobile displays while preserving touch operation. It is a framed, black screen dust cover intended for use where information on small mobile screens must be shielded from side viewing within industrial and field environments.
Features and Benefits:
• Tempered glass construction provides impact-resistant surface protection
• Compatible with touch input to retain full touch responsiveness
• Framed design enables straightforward alignment and secure mounting
• Black finish reduces stray light and improves perceived contrast
• Acts as a privacy filter to narrow viewing cone and deter side glances
• Complies with TAA procurement requirements for regulated deployments
• Compatible with touch input to retain full touch responsiveness
• Framed design enables straightforward alignment and secure mounting
• Black finish reduces stray light and improves perceived contrast
• Acts as a privacy filter to narrow viewing cone and deter side glances
• Complies with TAA procurement requirements for regulated deployments
Applications
• Suitable for maintenance tablets used in automation control panels
• Ideal for site smartphones in electrical installation inspections
• Used with handheld devices in manufacturing quality checks
• Can be used for field service mobile terminals in mechanical workshops
• Ideal for site smartphones in electrical installation inspections
• Used with handheld devices in manufacturing quality checks
• Can be used for field service mobile terminals in mechanical workshops
Will the screen affect touch sensitivity on capacitive displays?
The glass is designed to remain touch compatible, maintaining capacitive responsiveness so gestures and taps register without recalibration.
How does the filter handle dust protection in dirty environments?
As a screen dust cover, the glass provides a sealed front surface that simplifies cleaning and prevents particulate contact with the display.
Is the product suitable for procurement in government or regulated projects?
The filter meets TAA standards, aligning it with procurement rules that require trade agreement compliance.
What Visual effect can users expect when viewing the display head-on?
Head-on visibility is preserved so the primary operator can read the screen clearly while off-axis viewers see a darkened image.
What colour and mounting style does the product use?
The unit is finished in black and includes a framed form factor to assist with precise placement and retention on small mobile displays.
Related links
- StarTech.com Touch Screen Compatible 16 in Privacy Screen
- StarTech.com Touch Screen Compatible 6.9 in Privacy Screen
- StarTech.com Touch Screen Compatible 15.6 in Privacy Screen
- StarTech.com Touch Screen Compatible 14.1 in Privacy Screen
- StarTech.com Touch Screen Compatible 17 in Privacy Screen
- StarTech.com Touch Screen Compatible 11 in Privacy Screen
- StarTech.com Touch Screen Compatible 13.3 in Privacy Screen
- StarTech.com Touch Screen Compatible 13 in Privacy Screen

