StarTech.com Touch Screen Compatible 15.6 inch Privacy Screen
- RS Stock No.:
- 847-692
- Mfr. Part No.:
- 156LB-PRIVACY-SCREEN
- Manufacturer:
- StarTech.com
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,280.14
(exc. VAT)
PHP5,913.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,280.14 |
*price indicative
- RS Stock No.:
- 847-692
- Mfr. Part No.:
- 156LB-PRIVACY-SCREEN
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Privacy Screen | |
| Filter Type | Privacy | |
| Device Type | Laptop | |
| Screen Size | 15.6 inch | |
| Colour | Black | |
| Touch Screen Compatible | Yes | |
| Framed | No | |
| Material | Plastic | |
| Standards/Approvals | TAA Compliant | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Privacy Screen | ||
Filter Type Privacy | ||
Device Type Laptop | ||
Screen Size 15.6 inch | ||
Colour Black | ||
Touch Screen Compatible Yes | ||
Framed No | ||
Material Plastic | ||
Standards/Approvals TAA Compliant | ||
- COO (Country of Origin):
- TW
StarTech Privacy Screen, 15.6in Screen Size, Laptop Device Type - 156LB-PRIVACY-SCREEN
This privacy screen is designed to restrict side viewing on a 15.6-inch laptop while maintaining normal front-facing visibility. It is a black, frameless plastic filter compatible with touch-enabled displays, intended for use on notebook-style computers in professional environments. The product meets TAA procurement standards for deployment where compliance requirements apply.
Features and Benefits:
• 15.6-inch optimisation reduces off-angle visibility for data protection
• Plastic construction provides lightweight, low-profile installation
• Frameless format allows edge-to-edge screen coverage with minimal bezel
• Touch-screen compatibility retains touchscreen responsiveness during use
• Privacy filter technology preserves front view clarity for the user
• Plastic construction provides lightweight, low-profile installation
• Frameless format allows edge-to-edge screen coverage with minimal bezel
• Touch-screen compatibility retains touchscreen responsiveness during use
• Privacy filter technology preserves front view clarity for the user
Applications
• Suitable for protecting on-screen data in open-plan offices
• Ideal for use on portable 15.6-inch business notebooks during travel
• Used with client-facing laptops in meetings and presentations
• Can be used for secure workstation setups in government facilities
• Suitable for corporate laptop fleets requiring procurement compliance
• Ideal for use on portable 15.6-inch business notebooks during travel
• Used with client-facing laptops in meetings and presentations
• Can be used for secure workstation setups in government facilities
• Suitable for corporate laptop fleets requiring procurement compliance
How does the filter affect touch input performance?
The material and surface finish are engineered to allow capacitive touch signals to pass with minimal interference, so taps and gestures remain responsive.
Will the screen fit laptops with a bezel?
The frameless design is intended to be mounted directly over the display area
the attachment method should align with the laptops display edge for optimal coverage.
Does the product alter front-view colour or brightness?
The privacy filter reduces off-axis visibility while maintaining usable front-facing clarity
any change in luminance is a consequence of the privacy films optical properties.
Is this suitable for regulated procurement environments?
The item conforms to TAA procurement standards, making it appropriate for environments that require TAA-compliant equipment.
Related links
- StarTech.com Touch Screen Compatible 15.6 inch Privacy Screen
- StarTech.com Touch Screen Compatible 15.6 in Privacy Screen
- StarTech.com Touch Screen Compatible 14 inch Privacy Screen
- StarTech.com Touch Screen Compatible 13.3 inch Privacy Screen
- StarTech.com Touch Screen Compatible 16 inch Privacy Screen
- StarTech.com Touch Screen Compatible 14.1 inch Privacy Screen
- StarTech.com Touch Screen Compatible 17 in Privacy Screen
- StarTech.com Touch Screen Compatible 6.9 in Privacy Screen

