Kensington Touch Screen Compatible 609.6 mm Screen Protection & Privacy Filter
- RS Stock No.:
- 652-625
- Mfr. Part No.:
- 626487
- Manufacturer:
- Kensington
This image is representative of the product range
Subtotal (1 unit)*
PHP11,575.69
(exc. VAT)
PHP12,964.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,575.69 |
*price indicative
- RS Stock No.:
- 652-625
- Mfr. Part No.:
- 626487
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Product Type | Screen Protection & Privacy Filter | |
| Filter Type | Privacy | |
| Device Type | Laptop | |
| Screen Size | 609.6 mm | |
| Colour | Black | |
| Touch Screen Compatible | Yes | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Product Type Screen Protection & Privacy Filter | ||
Filter Type Privacy | ||
Device Type Laptop | ||
Screen Size 609.6 mm | ||
Colour Black | ||
Touch Screen Compatible Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kensington 2-Way Removable Privacy Screen Filter is designed to safeguard your confidential information while using your 24-inch monitor. This innovative filter allows you to maintain a clear view of your screen from directly in front, while preventing prying eyes from viewing your content from the side. Crafted with a meticulous anti-glare coating, it enhances visibility, reduces unwanted distractions, and provides up to 43% blue light reduction, ultimately promoting eye comfort and well-being. Its removable feature ensures easy installation and cleaning, making it an Ideal solution for professionals who need privacy on-demand during work or public presentations.
2-way removable design offers versatile privacy for both sides
Fits seamlessly on 24-inch monitors, enhancing Visual clarity and privacy
Reduces blue light by up to 43%, aiding in reducing eye strain
Anti-glare coating minimises reflections for improved viewing quality
Promotes a tidy workspace, with easy application and removal when needed
Compatible with touch and pen-enabled screens, enhancing usability
Ideal for open or collaborative environments where confidential information is displayed
Related links
- Kensington Touch Screen Compatible 609.6 mm Screen Protection & Privacy Filter
- Kensington Touch Screen Compatible 355.6 mm Screen Protection & Privacy Filter
- Kensington Touch Screen Compatible 396.24 mm Screen Protection & Privacy Filter
- Kensington Touch Screen Compatible 604.52 mm Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 27 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 23.8 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 21.5 in Screen Protection & Privacy Filter
- Fellowes Touch Screen Compatible 22 in Screen Protection & Privacy Filter
