Baumer PP56H Series Pressure Sensor, IO-Link, PNP/NPN (Push-Pull) Output 0 bar 40 bar, Relative Reading
- RS Stock No.:
- 933-811
- Mfr. Part No.:
- PP56H-2.BB27R.D214.512021.0010
- Manufacturer:
- Baumer
N
This image is representative of the product range
Subtotal (1 unit)*
PHP52,076.25
(exc. VAT)
PHP58,325.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,076.25 |
*price indicative
- RS Stock No.:
- 933-811
- Mfr. Part No.:
- PP56H-2.BB27R.D214.512021.0010
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Product Type | Pressure Sensor | |
| Maximum Pressure Measurement | 40bar | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Measurement | 0bar | |
| Output Type | IO-Link, PNP/NPN (Push-Pull) | |
| Interface Type | IO-Link V1.1 | |
| Terminal Type | 4-Pin M12 | |
| Response Time | 45ms | |
| Minimum Supply Voltage | 15V dc | |
| Maximum Supply Voltage | 35V dc | |
| Series | PP56H | |
| Standards/Approvals | EN 61298-2 | |
| Housing Material | 316L Stainless Steel | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -30°C | |
| IP Rating | IP67, IP69K | |
| Mount Type | Vertical | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Product Type Pressure Sensor | ||
Maximum Pressure Measurement 40bar | ||
Pressure Reading Type Relative | ||
Minimum Pressure Measurement 0bar | ||
Output Type IO-Link, PNP/NPN (Push-Pull) | ||
Interface Type IO-Link V1.1 | ||
Terminal Type 4-Pin M12 | ||
Response Time 45ms | ||
Minimum Supply Voltage 15V dc | ||
Maximum Supply Voltage 35V dc | ||
Series PP56H | ||
Standards/Approvals EN 61298-2 | ||
Housing Material 316L Stainless Steel | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -30°C | ||
IP Rating IP67, IP69K | ||
Mount Type Vertical | ||
- COO (Country of Origin):
- DK
The Baumer pressure sensor offers precise measurement for various industrial applications, thanks to its Durable construction and Advanced features that enhance efficiency and reliability in monitoring pressure conditions.
Resistant to all common CIP cleaning media for enhanced durability
Condensate-proof measuring cell ensures reliability in wet environments
IO-Link dual-channel output available for versatile connectivity options
Compact design enables space-saving installations without compromising performance
User-friendly parameterisation via display, IO-Link, and Flex Program
Related links
- Baumer PP56H Series Pressure Sensor PNP/NPN (Push-Pull) Output -1 bar 1 bar, Relative Reading
- Baumer PP56H Series Pressure Sensor PNP/NPN (Push-Pull) Output 0 bar 1 bar, Relative Reading
- Baumer PP56H Series Pressure Sensor PNP/NPN (Push-Pull) Output 0 bar 0.4 bar, Relative Reading
- Baumer PP56H Series Pressure Sensor PNP/NPN (Push-Pull) Output 0 bar 10 bar, Relative Reading
- Baumer PP56H Series Pressure Sensor PNP/NPN (Push-Pull) Output 0 bar 6 bar, Relative Reading
- Baumer PP56H Series Pressure Sensor PNP/NPN (Push-Pull) Output -1 bar 5 bar, Relative Reading
- Baumer PP56H Series Pressure Sensor PNP/NPN (Push-Pull) Output 0 bar 20 bar, Relative Reading
- Baumer PP56H Series Pressure Sensor PNP/NPN (Push-Pull) Output -1 bar 15 bar, Relative Reading
