Baumer PP56H Series Pressure Sensor, IO-Link, PNP/NPN (Push-Pull) Output 0 bar 0.4 bar, Relative Reading

N

This image is representative of the product range

Subtotal (1 unit)*

PHP52,076.25

(exc. VAT)

PHP58,325.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP52,076.25

*price indicative

RS Stock No.:
933-778
Mfr. Part No.:
PP56H-2.BB11R.D214.512021.0010
Manufacturer:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Maximum Pressure Measurement

0.4bar

Product Type

Pressure Sensor

Pressure Reading Type

Relative

Minimum Pressure Measurement

0bar

Output Type

IO-Link, PNP/NPN (Push-Pull)

Interface Type

IO-Link V1.1

Terminal Type

4-Pin M12

Response Time

45ms

Minimum Supply Voltage

15V dc

Maximum Supply Voltage

35V dc

Series

PP56H

Housing Material

316L Stainless Steel

Standards/Approvals

EN 61298-2

Minimum Operating Temperature

-30°C

Mount Type

Vertical

IP Rating

IP67, IP69K

Maximum Operating Temperature

70°C

COO (Country of Origin):
DK
The Baumer pressure sensor designed for accurate relative pressure measurement in various industrial applications. This unit showcases a robust and Compact design, ensuring reliability under demanding conditions.

Resistant to all common CIP cleaning media for enhanced durability

Condensate-proof measuring cell supports reliable performance

IO-Link dual-channel output allows convenient integration

Temperature compensation ensures consistent accuracy within -20 to 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy