Baumer PP56H Series Pressure Sensor, IO-Link, PNP/NPN (Push-Pull) Output -1 bar 15 bar, Relative Reading
- RS Stock No.:
- 933-796
- Mfr. Part No.:
- PP56H-2.BB81R.D214.512021.0010
- Manufacturer:
- Baumer
N
This image is representative of the product range
Subtotal (1 unit)*
PHP52,076.25
(exc. VAT)
PHP58,325.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,076.25 |
*price indicative
- RS Stock No.:
- 933-796
- Mfr. Part No.:
- PP56H-2.BB81R.D214.512021.0010
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Maximum Pressure Measurement | 15bar | |
| Pressure Reading Type | Relative | |
| Product Type | Pressure Sensor | |
| Minimum Pressure Measurement | -1bar | |
| Output Type | IO-Link, PNP/NPN (Push-Pull) | |
| Interface Type | IO-Link V1.1 | |
| Terminal Type | 4-Pin M12 | |
| Response Time | 45ms | |
| Minimum Supply Voltage | 15V dc | |
| Maximum Supply Voltage | 35V dc | |
| Series | PP56H | |
| Housing Material | 316L Stainless Steel | |
| Standards/Approvals | EN 61298-2 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Mount Type | Vertical | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Maximum Pressure Measurement 15bar | ||
Pressure Reading Type Relative | ||
Product Type Pressure Sensor | ||
Minimum Pressure Measurement -1bar | ||
Output Type IO-Link, PNP/NPN (Push-Pull) | ||
Interface Type IO-Link V1.1 | ||
Terminal Type 4-Pin M12 | ||
Response Time 45ms | ||
Minimum Supply Voltage 15V dc | ||
Maximum Supply Voltage 35V dc | ||
Series PP56H | ||
Housing Material 316L Stainless Steel | ||
Standards/Approvals EN 61298-2 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Mount Type Vertical | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- DK
The Baumer pressure sensor is designed for accurate pressure measurement in demanding environments, particularly resistant to common CIP cleaning agents. This product features a dual-channel output for versatility in data communication.
Resistant to all common CIP cleaning media for enhanced durability
Condensate-proof measuring cell ensures reliable performance
IO-Link dual-channel output facilitates seamless integration
Offers easy parameterisation via display, IO-Link, and Flex Program
Related links
- Baumer PP56H Series Pressure Sensor PNP/NPN (Push-Pull) Output -1 bar 1 bar, Relative Reading
- Baumer PP56H Series Pressure Sensor PNP/NPN (Push-Pull) Output 0 bar 40 bar, Relative Reading
- Baumer PP56H Series Pressure Sensor PNP/NPN (Push-Pull) Output 0 bar 1 bar, Relative Reading
- Baumer PP56H Series Pressure Sensor PNP/NPN (Push-Pull) Output 0 bar 0.4 bar, Relative Reading
- Baumer PP56H Series Pressure Sensor PNP/NPN (Push-Pull) Output 0 bar 10 bar, Relative Reading
- Baumer PP56H Series Pressure Sensor PNP/NPN (Push-Pull) Output 0 bar 6 bar, Relative Reading
- Baumer PP56H Series Pressure Sensor PNP/NPN (Push-Pull) Output -1 bar 5 bar, Relative Reading
- Baumer PP56H Series Pressure Sensor PNP/NPN (Push-Pull) Output 0 bar 20 bar, Relative Reading
