Baumer PP56H Series Pressure Sensor, IO-Link, PNP/NPN (Push-Pull) Output -1 bar 1 bar, Relative Reading

N

This image is representative of the product range

Subtotal (1 unit)*

PHP52,076.25

(exc. VAT)

PHP58,325.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP52,076.25

*price indicative

RS Stock No.:
933-808
Mfr. Part No.:
PP56H-2.BB73R.D214.512021.0010
Manufacturer:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Pressure Reading Type

Relative

Maximum Pressure Measurement

1bar

Product Type

Pressure Sensor

Minimum Pressure Measurement

-1bar

Output Type

IO-Link, PNP/NPN (Push-Pull)

Interface Type

IO-Link V1.1

Terminal Type

4-Pin M12

Response Time

45ms

Minimum Supply Voltage

15V dc

Maximum Supply Voltage

35V dc

Series

PP56H

Housing Material

316L Stainless Steel

Standards/Approvals

EN 61298-2

IP Rating

IP67, IP69K

Minimum Operating Temperature

-30°C

Mount Type

Vertical

Maximum Operating Temperature

70°C

COO (Country of Origin):
DK
The Baumer pressure sensor is designed for precise measurement of relative pressure in various applications. Its robust construction ensures reliability in demanding environments while maintaining a Compact profile for versatile installation.

Resistant to all common CIP cleaning media for easy maintenance

Dual-channel output via IO-Link alongside 4 to 20mA for flexible integration

Compact design allows for space-saving installations in tight spaces

Temperature compensation ensures accuracy over a wide range

Robust AISI316L construction guarantees durability in harsh conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy