Baumer PP56H Series Pressure Sensor, IO-Link, PNP/NPN (Push-Pull) Output 0 bar 1 bar, Relative Reading
- RS Stock No.:
- 933-807
- Mfr. Part No.:
- PP56H-2.BB15R.D214.512021.0010
- Manufacturer:
- Baumer
N
This image is representative of the product range
Subtotal (1 unit)*
PHP52,076.25
(exc. VAT)
PHP58,325.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,076.25 |
*price indicative
- RS Stock No.:
- 933-807
- Mfr. Part No.:
- PP56H-2.BB15R.D214.512021.0010
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Pressure Reading Type | Relative | |
| Product Type | Pressure Sensor | |
| Maximum Pressure Measurement | 1bar | |
| Minimum Pressure Measurement | 0bar | |
| Output Type | IO-Link, PNP/NPN (Push-Pull) | |
| Interface Type | IO-Link V1.1 | |
| Terminal Type | 4-Pin M12 | |
| Minimum Supply Voltage | 15V dc | |
| Response Time | 45ms | |
| Series | PP56H | |
| Maximum Supply Voltage | 35V dc | |
| Housing Material | 316L Stainless Steel | |
| Standards/Approvals | EN 61298-2 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Mount Type | Vertical | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Pressure Reading Type Relative | ||
Product Type Pressure Sensor | ||
Maximum Pressure Measurement 1bar | ||
Minimum Pressure Measurement 0bar | ||
Output Type IO-Link, PNP/NPN (Push-Pull) | ||
Interface Type IO-Link V1.1 | ||
Terminal Type 4-Pin M12 | ||
Minimum Supply Voltage 15V dc | ||
Response Time 45ms | ||
Series PP56H | ||
Maximum Supply Voltage 35V dc | ||
Housing Material 316L Stainless Steel | ||
Standards/Approvals EN 61298-2 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Mount Type Vertical | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- DK
The Baumer pressure sensor is designed for precise measurements in various applications. Its key function is ensuring reliable monitoring and control under diverse operating conditions.
Resistant to all common CIP cleaning media for enhanced durability
Condensate-proof measuring cell ensures accurate readings
Offers IO-Link dual channel output, facilitating seamless integration
Max operating temperature of 100°C and -40°C for extensive adaptability
Reverse polarity protection safeguards device longevity
Compact transmitter design allows for space-saving installations
User-configurable settings enhance operational flexibility
Related links
- Baumer PP56H Series Pressure Sensor PNP/NPN (Push-Pull) Output -1 bar 1 bar, Relative Reading
- Baumer PP56H Series Pressure Sensor PNP/NPN (Push-Pull) Output -1 bar 5 bar, Relative Reading
- Baumer PP56H Series Pressure Sensor PNP/NPN (Push-Pull) Output -1 bar 15 bar, Relative Reading
- Baumer PP56H Series Pressure Sensor PNP/NPN (Push-Pull) Output 0 bar 40 bar, Relative Reading
- Baumer PP56H Series Pressure Sensor PNP/NPN (Push-Pull) Output 0 bar 20 bar, Relative Reading
- Baumer PP56H Series Pressure Sensor PNP/NPN (Push-Pull) Output 0 bar 0.4 bar, Relative Reading
- Baumer PP56H Series Pressure Sensor PNP/NPN (Push-Pull) Output 0 bar 10 bar, Relative Reading
- Baumer PP56H Series Pressure Sensor PNP/NPN (Push-Pull) Output 0 bar 6 bar, Relative Reading
