Baumer PP20H Series Pressure Sensor, 4 to 20 mA, IO-Link Output -1 bar 40 bar, Relative Reading

N

This image is representative of the product range

Subtotal (1 unit)*

PHP33,435.48

(exc. VAT)

PHP37,447.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP33,435.48

*price indicative

RS Stock No.:
933-801
Mfr. Part No.:
PP20H-2.3B15R.A114.532020.000
Manufacturer:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Maximum Pressure Measurement

40bar

Product Type

Pressure Sensor

Pressure Reading Type

Relative

Minimum Pressure Measurement

-1bar

Output Type

4 to 20 mA, IO-Link

Interface Type

IO-Link V1.1

Terminal Type

5-Pin M12

Minimum Supply Voltage

11V dc

Response Time

5ms

Series

PP20H

Maximum Supply Voltage

30V dc

Housing Material

316L Stainless Steel

Standards/Approvals

EN 61326-2-3

Minimum Operating Temperature

-20°C

IP Rating

IP67, IP69

Maximum Operating Temperature

85°C

Mount Type

Flush

COO (Country of Origin):
CH
The Baumer pressure sensor designed for versatile applications, featuring dual-channel output and suitable for absolute, relative, and vacuum pressure measurement in demanding environments.

IO-Link dual-channel output allows seamless integration and data transmission

Robust construction using AISI316L stainless steel ensures durability against common cleaning media

Compensated temperature range from -20 to 105°C permits reliable operation in various climates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy