Baumer PP20H Series Pressure Sensor, 4 to 20 mA, IO-Link Output -1 bar 40 bar, Relative Reading
- RS Stock No.:
- 933-797
- Mfr. Part No.:
- PP20H-2.3B20A.A114.532020.000
- Manufacturer:
- Baumer
N
This image is representative of the product range
Subtotal (1 unit)*
PHP33,435.48
(exc. VAT)
PHP37,447.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,435.48 |
*price indicative
- RS Stock No.:
- 933-797
- Mfr. Part No.:
- PP20H-2.3B20A.A114.532020.000
- Manufacturer:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Maximum Pressure Measurement | 40bar | |
| Product Type | Pressure Sensor | |
| Pressure Reading Type | Relative | |
| Minimum Pressure Measurement | -1bar | |
| Output Type | 4 to 20 mA, IO-Link | |
| Interface Type | IO-Link V1.1 | |
| Terminal Type | 5-Pin M12 | |
| Response Time | 5ms | |
| Minimum Supply Voltage | 11V dc | |
| Maximum Supply Voltage | 30V dc | |
| Series | PP20H | |
| Housing Material | 316L Stainless Steel | |
| Standards/Approvals | EN 61326-2-3 | |
| IP Rating | IP67, IP69 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Flush | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Maximum Pressure Measurement 40bar | ||
Product Type Pressure Sensor | ||
Pressure Reading Type Relative | ||
Minimum Pressure Measurement -1bar | ||
Output Type 4 to 20 mA, IO-Link | ||
Interface Type IO-Link V1.1 | ||
Terminal Type 5-Pin M12 | ||
Response Time 5ms | ||
Minimum Supply Voltage 11V dc | ||
Maximum Supply Voltage 30V dc | ||
Series PP20H | ||
Housing Material 316L Stainless Steel | ||
Standards/Approvals EN 61326-2-3 | ||
IP Rating IP67, IP69 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Mount Type Flush | ||
- COO (Country of Origin):
- CH
The Baumer pressure sensor offers precise measurement across a wide range, making it Ideal for applications requiring reliable monitoring of pressure levels in various processes.
Dual-channel IO-Link and analogue output for versatile data transmission
Process compatibility across a temperature range from -20 to 105°C
Compact design facilitates space-saving installations from DN25 onward
Robust construction with AISI316L materials ensures durability against common CIP cleaning agents
Achieves maximum measuring error of only ±0.5% FSR for enhanced accuracy
Related links
- Baumer PP20H Series Pressure Sensor IO-Link Output -1 bar 40 bar, Relative Reading
- Baumer PP20H Series Pressure Sensor Absolute, Relative Reading
- Baumer PP56H Series Pressure Sensor PNP/NPN (Push-Pull) Output 0 bar 40 bar, Relative Reading
- Baumer PP56H Series Pressure Sensor PNP/NPN (Push-Pull) Output -1 bar 1 bar, Relative Reading
- Baumer PP56H Series Pressure Sensor PNP/NPN (Push-Pull) Output -1 bar 5 bar, Relative Reading
- Baumer PP56H Series Pressure Sensor PNP/NPN (Push-Pull) Output -1 bar 15 bar, Relative Reading
- Baumer PP56H Series Pressure Sensor PNP/NPN (Push-Pull) Output 0 bar 10 bar, Relative Reading
- ifm electronic PN72 Series Industrial Pressure Sensor Relative Pressure Reading
