Endress+Hauser PMC21 Series Pressure Transducer, 4 to 20 mA, IO-Link Output -1 bar 1 bar, Gauge Pressure Reading
- RS Stock No.:
- 858-974
- Mfr. Part No.:
- PMC21-AA1U2EJWBJA
- Manufacturer:
- Endress+Hauser
This image is representative of the product range
Subtotal (1 unit)*
PHP26,054.67
(exc. VAT)
PHP29,181.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP26,054.67 |
*price indicative
- RS Stock No.:
- 858-974
- Mfr. Part No.:
- PMC21-AA1U2EJWBJA
- Manufacturer:
- Endress+Hauser
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Pressure Reading Type | Gauge Pressure | |
| Maximum Pressure Measurement | 1bar | |
| Product Type | Pressure Transducer | |
| Minimum Pressure Measurement | -1bar | |
| Accuracy | ±0.3 % | |
| Output Type | 4 to 20 mA, IO-Link | |
| Media Measured | Dust, Gas, Liquid, Vapors | |
| Interface Type | IO-Link | |
| Terminal Type | M12 Plug | |
| Minimum Supply Voltage | 10V dc | |
| Response Time | 10ms | |
| Maximum Supply Voltage | 30V dc | |
| Series | PMC21 | |
| Standards/Approvals | ISO | |
| Housing Material | Stainless Steel | |
| IP Rating | IP65, IP67 | |
| Mount Type | Threaded | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Pressure Reading Type Gauge Pressure | ||
Maximum Pressure Measurement 1bar | ||
Product Type Pressure Transducer | ||
Minimum Pressure Measurement -1bar | ||
Accuracy ±0.3 % | ||
Output Type 4 to 20 mA, IO-Link | ||
Media Measured Dust, Gas, Liquid, Vapors | ||
Interface Type IO-Link | ||
Terminal Type M12 Plug | ||
Minimum Supply Voltage 10V dc | ||
Response Time 10ms | ||
Maximum Supply Voltage 30V dc | ||
Series PMC21 | ||
Standards/Approvals ISO | ||
Housing Material Stainless Steel | ||
IP Rating IP65, IP67 | ||
Mount Type Threaded | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- DE
Related links
- Endress+Hauser PMC21 Series Pressure Transducer IO-Link Output -1 bar 1 bar, Gauge Pressure Reading
- Endress+Hauser PMC21 Series Pressure Sensor Absolute, Gauge Reading 16 bar
- Endress+Hauser PMC21 Series Industrial Pressure Sensor Absolute, Gauge Reading
- Endress+Hauser PMC11 Series Pressure Transducer Gauge Pressure Reading
- Endress+Hauser PMC21 Series Pressure Sensor Absolute, Gauge Reading 40 bar
- Endress+Hauser Cerabar PMC21 Series Pressure Sensor Gauge, Absolute Reading 10 bar
- Endress+Hauser PMC21 Series Pressure Sensor Absolute, Gauge Reading 1 bar
- Endress+Hauser Cerabar PMC21 Series Pressure Sensor Gauge, Absolute Reading 40 bar
