Endress+Hauser PMC11 Series Pressure Transducer, 4 to 20 mA Output -1 bar 1 bar, Gauge Pressure Reading

N

This image is representative of the product range

Subtotal (1 unit)*

PHP20,102.09

(exc. VAT)

PHP22,514.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP20,102.09

*price indicative

RS Stock No.:
858-965
Mfr. Part No.:
PMC11-AA1U1HJWBJA
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Maximum Pressure Measurement

1bar

Product Type

Pressure Transducer

Pressure Reading Type

Gauge Pressure

Minimum Pressure Measurement

-1bar

Accuracy

±0.5 %

Output Type

4 to 20 mA

Media Measured

Dust, Gas, Liquid, Vapors

Interface Type

Analogue

Terminal Type

Valve Plug

Response Time

10ms

Minimum Supply Voltage

10V dc

Maximum Supply Voltage

30V dc

Series

PMC11

Standards/Approvals

ISO

Housing Material

Stainless Steel

Mount Type

Threaded

IP Rating

IP65

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
DE
The Endress+Hauser pressure transducer offers precise measurement of gauge and absolute pressure in various applications, utilising a robust metallic process membrane to ensure reliability in challenging conditions.

Reference accuracy of up to 0.3%, ensuring reliable measurements

High reproducibility and long-term stability for consistent performance

Capable of measuring pressures up to 40 bar (600 psi)

Durable housing MADE of 316L stainless steel enhances resistance to harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy