Endress+Hauser PMC11 Series Pressure Sensor, -400mbar Min, 400bar Max, Current Output, Gauge Reading
- RS Stock No.:
- 267-9386
- Distrelec Article No.:
- 303-84-166
- Mfr. Part No.:
- PMC11-AA1U1QBWBJA
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)**
Was PHP19,217.69
You pay
PHP19,757.45
(exc. VAT)
PHP22,128.34
(inc. VAT)
3 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP19,757.45 |
**price indicative
- RS Stock No.:
- 267-9386
- Distrelec Article No.:
- 303-84-166
- Mfr. Part No.:
- PMC11-AA1U1QBWBJA
- Manufacturer:
- Endress+Hauser
Related links
- Endress+Hauser PMC11 Series Pressure Sensor 400bar Max Gauge Reading
- Endress+Hauser Cerabar PMC11 Series Pressure Sensor 40bar Max Gauge Reading
- Endress+Hauser PMP11 Series Pressure Sensor 400bar Max Gauge Reading
- Endress+Hauser PMP21 Series Pressure Sensor 400bar Max Absolute,...
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long