Endress+Hauser Cerabar PMC21 Series Pressure Sensor, Analogue Output -1 bar, Gauge, Absolute Reading 10 bar
- RS Stock No.:
- 288-6490
- Mfr. Part No.:
- PMC21-AA1M1PBWBJA
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
PHP31,629.57
(exc. VAT)
PHP35,425.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,629.57 |
*price indicative
- RS Stock No.:
- 288-6490
- Mfr. Part No.:
- PMC21-AA1M1PBWBJA
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Maximum Pressure Measurement | 10bar | |
| Product Type | Pressure Sensor | |
| Pressure Reading Type | Gauge, Absolute | |
| Minimum Pressure Measurement | -1bar | |
| Accuracy | 0.3 % | |
| Output Type | Analogue | |
| Minimum Supply Voltage | 10V | |
| Series | Cerabar PMC21 | |
| Maximum Supply Voltage | 30V | |
| Housing Material | 316L Stainless Steel | |
| Standards/Approvals | N 10204-3.1, ATEX, FM, CSA, IEC Ex, NEPSI, UK Ex, RINA, KR | |
| IP Rating | IP67, IP68, IP66 | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Maximum Pressure Measurement 10bar | ||
Product Type Pressure Sensor | ||
Pressure Reading Type Gauge, Absolute | ||
Minimum Pressure Measurement -1bar | ||
Accuracy 0.3 % | ||
Output Type Analogue | ||
Minimum Supply Voltage 10V | ||
Series Cerabar PMC21 | ||
Maximum Supply Voltage 30V | ||
Housing Material 316L Stainless Steel | ||
Standards/Approvals N 10204-3.1, ATEX, FM, CSA, IEC Ex, NEPSI, UK Ex, RINA, KR | ||
IP Rating IP67, IP68, IP66 | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Cerabar PMC21 is a very compact pressure transmitter with capacitive, oil-free ceramic sensor that can measure absolute or gauge pressure from 100mbar up to 40bar (depending on configuration) in gases, vapors, liquids and dust. It is designed to withstand the harsh conditions in the process industry with ingress protection grades up to IP68 and highly abrasion resistant Ceraphire membrane as well as high quality 316L housing. It can be used in most areas as it offers various certifications like hazardous area or marine certificates.
Easy usability
High performance
Long term stability
High material quality
Related links
- Endress+Hauser Cerabar PMC21 Series Pressure Sensor Gauge, Absolute Reading 10 bar
- Endress+Hauser Cerabar PMC21 Series Pressure Sensor Gauge, Absolute Reading 1 bar
- Endress+Hauser Cerabar PMC21 Series Pressure Sensor Gauge, Absolute Reading 2 bar
- Endress+Hauser Cerabar PMC21 Series Pressure Sensor Gauge, Absolute Reading 4 bar
- Endress+Hauser Cerabar PMC21 Series Pressure Sensor Gauge, Absolute Reading 40 bar
- Endress+Hauser Cerabar PMC21 Series Pressure Sensor Gauge, Absolute Reading 25 bar
- Endress+Hauser Cerabar PMC21 Series Pressure Sensor Gauge, Absolute Reading 16 bar
- Endress+Hauser Cerabar PMC21 Series Pressure Sensor Gauge, Absolute Reading 6 bar
