Endress+Hauser Cerabar PMC21 Series Pressure Sensor, Analogue Output -1 bar, Gauge, Absolute Reading 40 bar
- RS Stock No.:
- 288-5633
- Distrelec Article No.:
- 304-26-561
- Mfr. Part No.:
- PMC21-AA1U2PBWWJA
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
PHP24,984.75
(exc. VAT)
PHP27,982.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,984.75 |
*price indicative
- RS Stock No.:
- 288-5633
- Distrelec Article No.:
- 304-26-561
- Mfr. Part No.:
- PMC21-AA1U2PBWWJA
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Maximum Pressure Measurement | 40bar | |
| Product Type | Pressure Sensor | |
| Pressure Reading Type | Gauge, Absolute | |
| Minimum Pressure Measurement | -1bar | |
| Accuracy | 0.3 % | |
| Output Type | Analogue | |
| Response Time | 20ms | |
| Minimum Supply Voltage | 10V | |
| Maximum Supply Voltage | 30V | |
| Series | Cerabar PMC21 | |
| Standards/Approvals | N 10204-3.1, ATEX, FM, CSA, IEC Ex, NEPSI, UK Ex, RINA, KR | |
| Housing Material | 316L Stainless Steel | |
| IP Rating | IP68, IP66, IP67 | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Maximum Pressure Measurement 40bar | ||
Product Type Pressure Sensor | ||
Pressure Reading Type Gauge, Absolute | ||
Minimum Pressure Measurement -1bar | ||
Accuracy 0.3 % | ||
Output Type Analogue | ||
Response Time 20ms | ||
Minimum Supply Voltage 10V | ||
Maximum Supply Voltage 30V | ||
Series Cerabar PMC21 | ||
Standards/Approvals N 10204-3.1, ATEX, FM, CSA, IEC Ex, NEPSI, UK Ex, RINA, KR | ||
Housing Material 316L Stainless Steel | ||
IP Rating IP68, IP66, IP67 | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Cerabar PMC21 is a very compact pressure transmitter with capacitive, oil-free ceramic sensor that can measure absolute or gauge pressure from 100mbar up to 40bar (depending on configuration) in gases, vapors, liquids and dust. It is designed to withstand the harsh conditions in the process industry with ingress protection grades up to IP68 and highly abrasion resistant Ceraphire membrane as well as high quality 316L housing. It can be used in most areas as it offers various certifications like hazardous area or marine certificates.
Easy usability
High performance
Long term stability
High material quality
Related links
- Endress+Hauser Cerabar PMC21 Series Pressure Sensor Absolute, Gauge Reading 40 bar
- Endress+Hauser Cerabar PMC21 Series Pressure Sensor Gauge, Absolute Reading 10 bar
- Endress+Hauser Cerabar PMC21 Series Pressure Sensor Gauge, Absolute Reading 1 bar
- Endress+Hauser Cerabar PMC21 Series Pressure Sensor Gauge, Absolute Reading 2 bar
- Endress+Hauser Cerabar PMC21 Series Pressure Sensor Gauge, Absolute Reading 0.1 bar
- Endress+Hauser Cerabar PMC21 Series Pressure Sensor Gauge, Absolute Reading 4 bar
- Endress+Hauser Cerabar PMC21 Series Pressure Sensor Gauge, Absolute Reading 25 bar
- Endress+Hauser Cerabar PMC21 Series Pressure Sensor Gauge, Absolute Reading 16 bar
