Endress+Hauser Cerabar PMC21 Series Pressure Sensor, Analogue Output 0 bar, Gauge, Absolute Reading 0.1 bar

Subtotal (1 unit)*

PHP24,984.75

(exc. VAT)

PHP27,982.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,984.75

*price indicative

RS Stock No.:
288-5619
Distrelec Article No.:
304-26-556
Mfr. Part No.:
PMC21-AA1U2CBWBJA
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Maximum Pressure Measurement

0.1bar

Pressure Reading Type

Gauge, Absolute

Product Type

Pressure Sensor

Minimum Pressure Measurement

0bar

Accuracy

0.3 %

Output Type

Analogue

Response Time

20ms

Minimum Supply Voltage

10V

Series

Cerabar PMC21

Maximum Supply Voltage

30V

Housing Material

316L Stainless Steel

Standards/Approvals

N 10204-3.1, ATEX, FM, CSA, IEC Ex, NEPSI, UK Ex, RINA, KR

Maximum Operating Temperature

70°C

IP Rating

IP67, IP68, IP66

Minimum Operating Temperature

-40°C

COO (Country of Origin):
DE
The Endress+Hauser Cerabar PMC21 is a very compact pressure transmitter with capacitive, oil-free ceramic sensor that can measure absolute or gauge pressure from 100mbar up to 40bar (depending on configuration) in gases, vapors, liquids and dust. It is designed to withstand the harsh conditions in the process industry with ingress protection grades up to IP68 and highly abrasion resistant Ceraphire membrane as well as high quality 316L housing. It can be used in most areas as it offers various certifications like hazardous area or marine certificates.

Easy usability

High performance

Long term stability

High material quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy