Endress+Hauser PMC21 Series Pressure Transducer, 4 to 20 mA, IO-Link Output -1 bar 1 bar, Gauge Pressure Reading

N

This image is representative of the product range

Subtotal (1 unit)*

PHP23,686.06

(exc. VAT)

PHP26,528.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,686.06

*price indicative

RS Stock No.:
858-971
Mfr. Part No.:
PMC21-AA1U1CJWBJA
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Pressure Transducer

Pressure Reading Type

Gauge Pressure

Maximum Pressure Measurement

1bar

Minimum Pressure Measurement

-1bar

Accuracy

±0.3 %

Output Type

4 to 20 mA, IO-Link

Media Measured

Dust, Gas, Liquid, Vapors

Interface Type

IO-Link

Terminal Type

M12 Plug

Response Time

10ms

Minimum Supply Voltage

10V dc

Maximum Supply Voltage

30V dc

Series

PMC21

Housing Material

Stainless Steel

Standards/Approvals

ISO

Mount Type

Threaded

IP Rating

IP65, IP67

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
DE
The Endress+Hauser pressure transducer is designed for precise absolute and gauge pressure measurement in gases, vapours, liquids, and dust, offering versatile application across various industries.

Reference accuracy of up to 0.3% guarantees exceptional performance

Customized measuring ranges expand adaptability to diverse applications

Sensor withstands pressures up to 40 bar (600 psi) for robust operation

Housing constructed from 316L stainless steel provides excellent durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy