Endress+Hauser PMC21 Series Industrial Pressure Sensor, 4 to 20 mA Output 0 bar 100 mbar, Absolute, Gauge Reading
- RS Stock No.:
- 690-371
- Mfr. Part No.:
- PMC21-AA1U1CBWWJALE
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
PHP27,123.87
(exc. VAT)
PHP30,378.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,123.87 |
*price indicative
- RS Stock No.:
- 690-371
- Mfr. Part No.:
- PMC21-AA1U1CBWWJALE
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Maximum Pressure Measurement | 100mbar | |
| Product Type | Industrial Pressure Sensor | |
| Pressure Reading Type | Absolute, Gauge | |
| Minimum Pressure Measurement | 0bar | |
| Accuracy | 0.3 % | |
| Output Type | 4 to 20 mA | |
| Minimum Supply Voltage | 1V | |
| Series | PMC21 | |
| Maximum Supply Voltage | 3V | |
| Housing Material | 316L Stainless Steel | |
| Standards/Approvals | EN 61000-4-5IEC 60068-2-64:2008 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 100°C | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Maximum Pressure Measurement 100mbar | ||
Product Type Industrial Pressure Sensor | ||
Pressure Reading Type Absolute, Gauge | ||
Minimum Pressure Measurement 0bar | ||
Accuracy 0.3 % | ||
Output Type 4 to 20 mA | ||
Minimum Supply Voltage 1V | ||
Series PMC21 | ||
Maximum Supply Voltage 3V | ||
Housing Material 316L Stainless Steel | ||
Standards/Approvals EN 61000-4-5IEC 60068-2-64:2008 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 100°C | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Cerabar is a pressure transducer designed for measuring absolute and gauge pressure in gases, vapors, liquids, and dust. Featuring both ceramic and metal sensors, it is suitable for a wide range of applications and can be used internationally, thanks to its extensive range of approvals and process connections.
High reproducibility and long-term stability
Customized measuring ranges
Housing and process isolating diaphragm MADE of 316L
The Cerabar PMC21 is a very Compact pressure transmitter with capacitive, oil-free ceramic sensor that can measure absolute or gauge pressure from 100mbar up to 40bar (depending on configuration) in gases, vapors, liquids and dust. It is designed to withstand the harsh conditions in the process industry with ingress protection grades up to IP68 and highly abrasion resistant Ceraphire membrane as well as high quality 316L housing. It can be used in most areas as it offers various certifications like hazardous area or marine certificates.
Key Benefits
Easy usability
High performance
Long term stability
High material quality
Related links
- Endress+Hauser PMC21 Series Industrial Pressure Sensor Absolute, Gauge Reading
- Endress+Hauser PMC21 Series Industrial Pressure Sensor Absolute, Gauge Reading
- Endress+Hauser PMC21 Series Industrial Pressure Sensor Absolute, Gauge Reading
- Endress+Hauser PMC21 Series Industrial Pressure Sensor Absolute, Gauge Reading
- Endress+Hauser PMC21 Series Pressure Sensor Absolute, Gauge Reading 0.1 bar
- Endress+Hauser PMC21 Series Pressure Sensor Absolute, Gauge Reading 0.4 bar
- Endress+Hauser PMC21 Series Pressure Sensor Absolute, Gauge Reading 40 bar
- Endress+Hauser PMC21 Series Pressure Sensor Absolute, Gauge Reading 16 bar
