Endress+Hauser PMC21 Series Pressure Transducer, 4 to 20 mA, IO-Link Output -1 bar 1 bar, Gauge Pressure Reading

N

This image is representative of the product range

Subtotal (1 unit)*

PHP23,686.06

(exc. VAT)

PHP26,528.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,686.06

*price indicative

RS Stock No.:
858-969
Mfr. Part No.:
PMC21-AA1M1MBWWJA
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Pressure Reading Type

Gauge Pressure

Maximum Pressure Measurement

1bar

Product Type

Pressure Transducer

Minimum Pressure Measurement

-1bar

Accuracy

±0.3 %

Output Type

4 to 20 mA, IO-Link

Media Measured

Dust, Gas, Liquid, Vapors

Interface Type

IO-Link

Terminal Type

M12 Plug

Response Time

10ms

Minimum Supply Voltage

10V dc

Series

PMC21

Maximum Supply Voltage

30V dc

Standards/Approvals

ISO

Housing Material

Stainless Steel

IP Rating

IP65, IP67

Mount Type

Threaded

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
DE
The Endress+Hauser pressure transducer offers precise measurement of gauge and absolute pressure in various applications, utilising a robust metallic process membrane to ensure reliability in challenging conditions.

Reference accuracy of up to 0.3%, ensuring reliable measurements

High reproducibility and long-term stability for consistent performance

Capable of measuring pressures up to 40 bar (600 psi)

Durable housing MADE of 316L stainless steel enhances resistance to harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy